FUSE BLOCK 3AG 1POS 3/16"QC NEMA - 03540621ZXBL - Circuit Protection
| Digi-Key Part Number | 03540621ZXBL-ND |
50 |
.89500 |
Extended Price
44.75 |
| Manufacturer Part Number | 03540621ZXBL | |||
| Description | FUSE BLOCK 3AG 1POS 3/16"QC NEMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03540621ZXBL |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Chassis Mount |
| Material | Brass, Tin Plated |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Number of Circuits | 1 |
| Voltage | 300V |
| Current Rating | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03540621ZXBL 03540621ZXBL |
03540621ZXBL Specification Sheet
FUSE BLOCK 3AG 1POS 3/16"QC NEMA - 03540621ZXBL (03540621ZXBL-ND) - Circuit Protection
Related parts Circuit Protection :FUSE BLOCK 3AG 1POS 3/16"QC NEMA - 03540621ZXBL
Order 'fuse block 3ag 1pos 3/16"qc nema - 03540621ZXBL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540621ZXBL-ND.
FUSE BLOCK 3AG 1POS 3/16"QC NEMA - 03540601ZXGY
Order 'fuse block 3ag 1pos 3/16"qc nema - 03540601ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1499-ND.
FUSE BLOCK 3AG 3POS 3/16"QC NEMA - 03540603ZXGY
Order 'fuse block 3ag 3pos 3/16"qc nema - 03540603ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540603ZXGY-ND.
FUSE BLOCK 3AG 2POS 3/16"QC NEMA - 03540602ZXGY
Order 'fuse block 3ag 2pos 3/16"qc nema - 03540602ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540602ZXGY-ND.
FUSE BLOCK 3AG 4POS 3/16"QC NEMA - 03540604ZXGY
Order 'fuse block 3ag 4pos 3/16"qc nema - 03540604ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540604ZXGY-ND.
FUSE BLOCK 3AG 5POS 3/16"QC NEMA - 03540605ZXGY
Order 'fuse block 3ag 5pos 3/16"qc nema - 03540605ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540605ZXGY-ND.
FUSE BLOCK 3AG 6POS 3/16"QC NEMA - 03540606ZXGY
Order 'fuse block 3ag 6pos 3/16"qc nema - 03540606ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540606ZXGY-ND.
FUSE BLOCK 3AG 7POS 3/16"QC NEMA - 03540607ZXGY
Order 'fuse block 3ag 7pos 3/16"qc nema - 03540607ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540607ZXGY-ND.
FUSE BLOCK 3AG 8POS 3/16"QC NEMA - 03540608ZXGY
Order 'fuse block 3ag 8pos 3/16"qc nema - 03540608ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540608ZXGY-ND.
FUSE BLOCK 3AG 9POS 3/16"QC NEMA - 03540609ZXGY
Order 'fuse block 3ag 9pos 3/16"qc nema - 03540609ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540609ZXGY-ND.
FUSE BLOCK 3AG 1POS 1/4" QC NEMA - 03540901ZXGY
Order 'fuse block 3ag 1pos 1/4" qc nema - 03540901ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3131-ND.
FUSE BLOCK 3AG 1POS 1/4" QC NEMA - 03540921ZXBL
Order 'fuse block 3ag 1pos 1/4" qc nema - 03540921ZXBL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540921ZXBL-ND.
FUSE BLOCK 3AG 3POS 1/4"QC NEMA - 03540903ZXGY
Order 'fuse block 3ag 3pos 1/4"qc nema - 03540903ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540903ZXGY-ND.
FUSE BLOCK 3AG 1POS 1/4" QC - 03540821ZXBL
Order 'fuse block 3ag 1pos 1/4" qc - 03540821ZXBL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540821ZXBL-ND.
FUSE BLOCK 3AG 2POS 1/4" QC NEMA - 03540902ZXGY
Order 'fuse block 3ag 2pos 1/4" qc nema - 03540902ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540902ZXGY-ND.
Send this link via E-Mail
Help With This Screen
