Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540012ZXGY
FUSE BLOCK 3AG 12POS SOLDER - 03540012ZXGY
| Digi-Key Part Number | 03540012ZXGY-ND |
50 |
9.85000 |
Extended Price
492.50 |
| Manufacturer Part Number | 03540012ZXGY | |||
| Description | FUSE BLOCK 3AG 12POS SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03540012ZXGY |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Chassis Mount |
| Material | Brass, Tin Plated |
| Termination Style | Solder Lug |
| Number of Circuits | 12 |
| Voltage | 300V |
| Current Rating | 30A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03540012ZXGY 03540012ZXGY |
03540012ZXGY Specification Sheet
FUSE BLOCK 3AG 12POS SOLDER - 03540012ZXGY (03540012ZXGY-ND)
Related parts Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540012ZXGYFuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540012ZXGY
Order 'fuse block 3ag 12pos solder - 03540012ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540012ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540002ZXGY
Order 'fuse block 3ag 2pos solder - 03540002ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540002ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540003ZXGY
Order 'fuse block 3ag 3pos solder - 03540003ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540003ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540004ZXGY
Order 'fuse block 3ag 4pos solder - 03540004ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540004ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540005ZXGY
Order 'fuse block 3ag 5pos solder - 03540005ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540005ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540006ZXGY
Order 'fuse block 3ag 6pos solder - 03540006ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540006ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540007ZXGY
Order 'fuse block 3ag 7pos solder - 03540007ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540007ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540008ZXGY
Order 'fuse block 3ag 8pos solder - 03540008ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540008ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540009ZXGY
Order 'fuse block 3ag 9pos solder - 03540009ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540009ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540010ZXGY
Order 'fuse block 3ag 10pos solder - 03540010ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540010ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540011ZXGY
Order 'fuse block 3ag 11pos solder - 03540011ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540011ZXGY-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540021ZXBL
Order 'fuse block 3ag 1pos solder - 03540021ZXBL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540021ZXBL-ND.
Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540001ZXGY
Order 'fuse block 3ag 1pos solder - 03540001ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1497-ND.
Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540612ZXGY
Order 'fuse block 3ag 12pos 3/16qc nema - 03540612ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540612ZXGY-ND.
Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540812ZXGY
Order 'fuse block 3ag 12pos 1/4" qc - 03540812ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540812ZXGY-ND.
Options for Fuseholder Circuit Protection 30A 300V Littelfuse Inc Block 03540012ZXGY
Send this link via E-Mail
Help With This Screen
