FUSEHOLDER 3AG SNAP MNT BLK/YLW - 03480673Z
| Digi-Key Part Number | 03480673Z-ND |
1000 |
1.84730 |
Extended Price
1847.30 |
| Manufacturer Part Number | 03480673Z | |||
| Description | FUSEHOLDER 3AG SNAP MNT BLK/YLW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 03480673Z |
| Vendor | Littelfuse Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoplastic, Black |
| Termination Style | Quick Connect - .187"/.250" |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03480673Z 03480673Z |
03480673Z Specification Sheet
FUSEHOLDER 3AG SNAP MNT BLK/YLW - 03480673Z (03480673Z-ND)
Related parts:FUSEHOLDER 3AG SNAP MNT BLK/YLW - 03480673Z
Order 'fuseholder 3ag snap mnt blk/ylw - 03480673Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480673Z-ND.
FUSEHOLDER 3AG SNAP MNT BLU/YLW - 03480643Z
Order 'fuseholder 3ag snap mnt blu/ylw - 03480643Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480643Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/RED - 03480671Z
Order 'fuseholder 3ag snap mnt blk/red - 03480671Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480671Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/GRN - 03480672Z
Order 'fuseholder 3ag snap mnt blk/grn - 03480672Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480672Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/BLU - 03480674Z
Order 'fuseholder 3ag snap mnt blk/blu - 03480674Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480674Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/WHT - 03480675Z
Order 'fuseholder 3ag snap mnt blk/wht - 03480675Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480675Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/BLK - 03480677Z
Order 'fuseholder 3ag snap mnt blk/blk - 03480677Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480677Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/GRY - 03480679Z
Order 'fuseholder 3ag snap mnt blk/gry - 03480679Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480679Z-ND.
FUSEHOLDER 3AG SNAP MNT GRY/YLW - 03480693Z
Order 'fuseholder 3ag snap mnt gry/ylw - 03480693Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480693Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/YLW - 03480873Z
Order 'fuseholder 3ag snap mnt blk/ylw - 03480873Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03480873Z-ND.
FUSEHOLDER 3AG SNAP MNT YLW/BLK - 03480637Z
Order 'fuseholder 3ag snap mnt ylw/blk - 03480637Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480637Z-ND.
FUSEHOLDER 3AG SNAP MNT YLW/BLK - 03480837Z
Order 'fuseholder 3ag snap mnt ylw/blk - 03480837Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480837Z-ND.
FUSEHOLDER 3AG SNAP MNT RED/BLK - 03480617Z
Order 'fuseholder 3ag snap mnt red/blk - 03480617Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480617Z-ND.
FUSEHOLDER 3AG SNAP MNT GRN/BLK - 03480627Z
Order 'fuseholder 3ag snap mnt grn/blk - 03480627Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480627Z-ND.
FUSEHOLDER 3AG SNAP MNT YLW/RED - 03480631Z
Order 'fuseholder 3ag snap mnt ylw/red - 03480631Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480631Z-ND.
Send this link via E-Mail
Help With This Screen