FUSEHOLDER 3AG SNAP MNT GRN/BLK - 03480627Z
| Digi-Key Part Number | 03480627Z-ND |
1000 |
1.84730 |
Extended Price
1847.30 |
| Manufacturer Part Number | 03480627Z | |||
| Description | FUSEHOLDER 3AG SNAP MNT GRN/BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 03480627Z |
| Vendor | Littelfuse Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoplastic, Black |
| Termination Style | Quick Connect - .187"/.250" |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03480627Z 03480627Z |
03480627Z Specification Sheet
FUSEHOLDER 3AG SNAP MNT GRN/BLK - 03480627Z (03480627Z-ND)
Related parts:FUSEHOLDER 3AG SNAP MNT GRN/BLK - 03480627Z
Order 'fuseholder 3ag snap mnt grn/blk - 03480627Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480627Z-ND.
FUSEHOLDER 3AG SNAP MNT RED/BLK - 03480617Z
Order 'fuseholder 3ag snap mnt red/blk - 03480617Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480617Z-ND.
FUSEHOLDER 3AG SNAP MNT GRN/GRN - 03480622Z
Order 'fuseholder 3ag snap mnt grn/grn - 03480622Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480622Z-ND.
FUSEHOLDER 3AG SNAP MNT GRN/WHT - 03480625Z
Order 'fuseholder 3ag snap mnt grn/wht - 03480625Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480625Z-ND.
FUSEHOLDER 3AG SNAP MNT YLW/BLK - 03480637Z
Order 'fuseholder 3ag snap mnt ylw/blk - 03480637Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480637Z-ND.
FUSEHOLDER 3AG SNAP MNT WHT/BLK - 03480657Z
Order 'fuseholder 3ag snap mnt wht/blk - 03480657Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480657Z-ND.
FUSEHOLDER 3AG SNAP MNT GRY/BLK - 03480697Z
Order 'fuseholder 3ag snap mnt gry/blk - 03480697Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480697Z-ND.
FUSEHOLDER 3AG SNAP MNT RED/BLK - 03480817Z
Order 'fuseholder 3ag snap mnt red/blk - 03480817Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480817Z-ND.
FUSEHOLDER 3AG SNAP MNT GRN/RED - 03480821Z
Order 'fuseholder 3ag snap mnt grn/red - 03480821Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480821Z-ND.
FUSEHOLDER 3AG SNAP MNT GRN/GRN - 03480822Z
Order 'fuseholder 3ag snap mnt grn/grn - 03480822Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480822Z-ND.
FUSEHOLDER 3AG SNAP MNT YLW/BLK - 03480837Z
Order 'fuseholder 3ag snap mnt ylw/blk - 03480837Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480837Z-ND.
FUSEHOLDER 3AG SNAP MNT BLU/BLK - 03480847Z
Order 'fuseholder 3ag snap mnt blu/blk - 03480847Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480847Z-ND.
FUSEHOLDER 3AG SNAP MNT WHT/BLK - 03480857Z
Order 'fuseholder 3ag snap mnt wht/blk - 03480857Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480857Z-ND.
FUSEHOLDER 3AG SNAP MNT BLK/GRN - 03480672Z
Order 'fuseholder 3ag snap mnt blk/grn - 03480672Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480672Z-ND.
FUSEHOLDER 3AG SNAP MNT RED/GRN - 03480612Z
Order 'fuseholder 3ag snap mnt red/grn - 03480612Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03480612Z-ND.
Send this link via E-Mail
Help With This Screen