CAP CERM 47PF 200V NP0 RF 0805 - 08052U470GAT2A - Capacitors
| Digi-Key Part Number | 478-3848-2-ND |
2000 10000 24000 |
.38700 .30100 .28600 |
Extended Price
774.00 3010.00 6864.00 |
| Manufacturer Part Number | 08052U470GAT2A | |||
| Description | CAP CERM 47PF 200V NP0 RF 0805 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08052U470GAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 47.000 pF [Typ] |
| Capacitance Tolerance | ±2% |
| Voltage | 200.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Temp. Coefficient | ±30ppm/°C |
| Height | 0.910 mm [Max] |
| Length | 2.010 mm [Typ] |
| Width | 0.760 mm [Typ] |
| Manufacturer Size Code | 0805 (2012) |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08052U470GAT2A 08052U470GAT2A 478 3848 2 ND 47838482ND 478-3848-2 |
08052U470GAT2A Specification Sheet
CAP CERM 47PF 200V NP0 RF 0805 - 08052U470GAT2A (478-3848-2-ND) - Capacitors
Related parts Capacitors:CAP CERM 47PF 200V NP0 RF 0805 - 08052U470GAT2A
Order 'cap cerm 47pf 200v np0 rf 0805 - 08052U470GAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3848-1-ND.
CAP CERM 47PF 200V NP0 RF 0805 - 08052U470GAT2A
Order 'cap cerm 47pf 200v np0 rf 0805 - 08052U470GAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3848-2-ND.
CAP CERM 47PF 200V NP0 RF 0805 - 08052U470GAT2A
Order 'cap cerm 47pf 200v np0 rf 0805 - 08052U470GAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3848-6-ND.
CAP CERM 47PF 200V NP0 RF 0805 - 08052U470FAT2A
Order 'cap cerm 47pf 200v np0 rf 0805 - 08052U470FAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3830-1-ND.
CAP CERM 47PF 200V NP0 RF 0805 - 08052U470FAT2A
Order 'cap cerm 47pf 200v np0 rf 0805 - 08052U470FAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3830-2-ND.
CAP CERM 47PF 200V NP0 RF 0805 - 08052U470FAT2A
Order 'cap cerm 47pf 200v np0 rf 0805 - 08052U470FAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3830-6-ND.
CAP CERM 4.7PF 200V NP0 RF 0805 - 08052U4R7CAT2A
Order 'cap cerm 4.7pf 200v np0 rf 0805 - 08052U4R7CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3849-1-ND.
CAP CERM 4.7PF 200V NP0 RF 0805 - 08052U4R7CAT2A
Order 'cap cerm 4.7pf 200v np0 rf 0805 - 08052U4R7CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3849-2-ND.
CAP CERM 4.7PF 200V NP0 RF 0805 - 08052U4R7CAT2U
Order 'cap cerm 4.7pf 200v np0 rf 0805 - 08052U4R7CAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3849-6-ND.
CAP CERM 1.0PF 200V NP0 RF 0805 - 08052U1R0CAT2A
Order 'cap cerm 1.0pf 200v np0 rf 0805 - 08052U1R0CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3843-1-ND.
CAP CERM 1.0PF 200V NP0 RF 0805 - 08052U1R0CAT2A
Order 'cap cerm 1.0pf 200v np0 rf 0805 - 08052U1R0CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3843-2-ND.
CAP CERM 1.0PF 200V NP0 RF 0805 - 08052U1R0CAT2A
Order 'cap cerm 1.0pf 200v np0 rf 0805 - 08052U1R0CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3843-6-ND.
CAP CERM 27PF 200V NP0 RF 0805 - 08052U270JAT2A
Order 'cap cerm 27pf 200v np0 rf 0805 - 08052U270JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3844-1-ND.
CAP CERM 27PF 200V NP0 RF 0805 - 08052U270JAT2A
Order 'cap cerm 27pf 200v np0 rf 0805 - 08052U270JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3844-2-ND.
CAP CERM 27PF 200V NP0 RF 0805 - 08052U270JAT2A
Order 'cap cerm 27pf 200v np0 rf 0805 - 08052U270JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3844-6-ND.
Send this link via E-Mail
Help With This Screen