Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420038HXL
FUSEHOLDER 3AG W/WASHER STRAIT - 03420038HXL - Circuit Protection
| Digi-Key Part Number | 03420038HXL-ND |
500 |
2.08000 |
Extended Price
1040.00 |
| Manufacturer Part Number | 03420038HXL | |||
| Description | FUSEHOLDER 3AG W/WASHER STRAIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03420038HXL |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Brass, Tin Plated |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Number of Circuits | 1 |
| Voltage | 250V |
| Current Rating | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03420038HXL 03420038HXL |
03420038HXL Specification Sheet
FUSEHOLDER 3AG W/WASHER STRAIT - 03420038HXL (03420038HXL-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420038HXLFuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420038HXL
Order 'fuseholder 3ag w/washer strait - 03420038HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420038HXL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420012HXL
Order 'fuseholder 3ag w/washer strait - 03420012HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420012HXL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420014HXL
Order 'fuseholder 3ag w/washer strait - 03420014HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420014HXL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420838HXL
Order 'fuseholder 3ag w/washer strait - 03420838HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420838HXL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420858HXL
Order 'fuseholder 3ag w/washer strait - 03420858HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420858HXL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420012HXPL
Order 'fuseholder 3ag wshr/seal strait - 03420012HXPL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420012HXPL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420012HXP
Order 'fuseholder 3ag w/seal strait - 03420012HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420012HXP-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420014HXPL
Order 'fuseholder 3ag wshr/seal strait - 03420014HXPL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420014HXPL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420014HXP
Order 'fuseholder 3ag w/seal strait - 03420014HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420014HXP-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420022HXL
Order 'fuseholder 3ag w/washer rt.angl - 03420022HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420022HXL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420038HXPL
Order 'fuseholder 3ag wshr/seal strait - 03420038HXPL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420038HXPL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420038HXP
Order 'fuseholder 3ag w/seal strait - 03420038HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420038HXP-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420058H
Order 'fuseholder 3ag knurl qc strait - 03420058H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420058H-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420058HXL
Order 'fuseholder 3ag lckwshr qc strait - 03420058HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420058HXL-ND.
Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420058HXPL
Order 'fuseholder 3ag seal/wshr strait - 03420058HXPL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03420058HXPL-ND.
Options for Fuseholder Circuit Protection 20A 250V Littelfuse Inc Holder 03420038HXL
Send this link via E-Mail
Help With This Screen
