FUSEHOLDER 3AG WTRTIGHT ASSMBLD - 03420006ZXA - Over Current Circuit Protection
| Digi-Key Part Number | 03420006ZXA-ND |
20 |
47.89500 |
Extended Price
957.90 |
| Manufacturer Part Number | 03420006ZXA | |||
| Description | FUSEHOLDER 3AG WTRTIGHT ASSMBLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03420006ZXA |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Fuse Style | 1/4 x 1-1/4 |
| Fuse Style | 3AG |
| Type | Holder |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 [Nom] |
| Current | 20.000 A [Max] |
| Voltage | 250.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Packaging | Bulk |
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03420006ZXA 03420006ZXA |
03420006ZXA Specification Sheet
FUSEHOLDER 3AG WTRTIGHT ASSMBLD - 03420006ZXA (03420006ZXA-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSEHOLDER 3AG WTRTIGHT ASSMBLD - 03420006ZXA
Order 'fuseholder 3ag wtrtight assmbld - 03420006ZXA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03420006ZXA-ND.
FUSEHOLDER INLINE SFE14 ASSMBLD - 01550014ZXA
Order 'fuseholder inline sfe14 assmbld - 01550014ZXA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01550014ZXA-ND.
FUSEHOLDER INLINE SFE20 ASSMBLD - 01550020ZXA
Order 'fuseholder inline sfe20 assmbld - 01550020ZXA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01550020ZXA-ND.
FUSEHOLDER INLINE SFE7.5 ASSMBLD - 01550075ZXA
Order 'fuseholder inline sfe7.5 assmbld - 01550075ZXA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01550075ZXA-ND.
FUSEHOLDER INLINE SFE14 ASSMBLD - 01550114ZXA
Order 'fuseholder inline sfe14 assmbld - 01550114ZXA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01550114ZXA-ND.
FUSEHOLDER INLINE SFE20 ASSMBLD - 01550120ZXA
Order 'fuseholder inline sfe20 assmbld - 01550120ZXA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01550120ZXA-ND.
FUSEHOLDER INLINE SFE7.5 ASSMBLD - 01550175ZXA
Order 'fuseholder inline sfe7.5 assmbld - 01550175ZXA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01550175ZXA-ND.
FUSEHOLDER 3AG WATRTITE RFI MIL - 03400267Z
Order 'fuseholder 3ag watrtite rfi mil - 03400267Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03400267Z-ND.
FUSEHOLDER 3AG WTRTITE RF NICKL - 03400312Z
Order 'fuseholder 3ag wtrtite rf nickl - 03400312Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03400312Z-ND.
FUSEHOLDER 3AG WTRTITE RF BLACK - 03400313Z
Order 'fuseholder 3ag wtrtite rf black - 03400313Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03400313Z-ND.
FUSEHOLDER 3AG ACS - 03420001X
Order 'fuseholder 3ag acs - 03420001X' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03420001X-ND.
FUSEHOLDER 3AG W/SEAL RT ANGLE - 03420004HXP
Order 'fuseholder 3ag w/seal rt angle - 03420004HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03420004HXP-ND.
FUSEHOLDER 3AG W/WASHER STRAIT - 03420012HXL
Order 'fuseholder 3ag w/washer strait - 03420012HXL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03420012HXL-ND.
FUSEHOLDER 3AG WSHR/SEAL STRAIT - 03420012HXPL
Order 'fuseholder 3ag wshr/seal strait - 03420012HXPL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03420012HXPL-ND.
FUSEHOLDER 3AG W/SEAL STRAIT - 03420012HXP
Order 'fuseholder 3ag w/seal strait - 03420012HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03420012HXP-ND.
Send this link via E-Mail
Help With This Screen