FUSEHLDR TWST-LOK NO SFE20 FUSE - 01550120ZXU
Fuseholder Circuit Protection 20A 32V Littelfuse Inc Holder 01550120ZXU
| Digi-Key Part Number | F3108-ND |
1 10 100 250 500 1000 2500 5000 |
.81000 .74400 .55800 .49600 .39680 .35960 .33976 .32240 |
Extended Price
0.81 7.44 55.80 124.00 198.40 359.60 849.40 1612.00 |
| Manufacturer Part Number | 01550120ZXU | |||
| Description | FUSEHLDR TWST-LOK NO SFE20 FUSE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01550120ZXU |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | In Line |
| Material | Brass, Tin Plated |
| Termination Style | Wire Leads |
| Number of Circuits | 1 |
| Voltage | 32V |
| Current Rating | 20A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01550120ZXU 01550120ZXU F3108 ND F3108ND F3108 |
01550120ZXU Specification Sheet
FUSEHLDR TWST-LOK NO SFE20 FUSE - 01550120ZXU (F3108-ND)
Related parts Fuseholder Circuit Protection 20A 32V Littelfuse Inc Holder 01550120ZXUFUSEHLDR TWST-LOK NO SFE20 FUSE - 01550120ZXU
Order 'fusehldr twst-lok no sfe20 fuse - 01550120ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3108-ND.
FUSEHLDR TWST-LOK W/SFE20 FUSE - 01550120ZXA
Order 'fusehldr twst-lok w/sfe20 fuse - 01550120ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550120ZXA-ND.
FUSEHLDR TWST-LOK W/SFE4 FUSE - 01550104ZXA
Order 'fusehldr twst-lok w/sfe4 fuse - 01550104ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550104ZXA-ND.
FUSEHLDR TWST-LOK NO SFE4 FUSE - 01550104ZXU
Order 'fusehldr twst-lok no sfe4 fuse - 01550104ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550104ZXU-ND.
FUSEHLDR TWST-LOK NO SFE6 FUSE - 01550106ZXU
Order 'fusehldr twst-lok no sfe6 fuse - 01550106ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550106ZXU-ND.
FUSEHLDR TWST-LOK W/SFE9 FUSE - 01550109ZXA
Order 'fusehldr twst-lok w/sfe9 fuse - 01550109ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550109ZXA-ND.
FUSEHLDR TWST-LOK N0 SFE9 FUSE - 01550109ZXU
Order 'fusehldr twst-lok n0 sfe9 fuse - 01550109ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550109ZXU-ND.
FUSEHLDR TWST-LOK W/SFE14 FUSE - 01550114ZXA
Order 'fusehldr twst-lok w/sfe14 fuse - 01550114ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550114ZXA-ND.
FUSEHLDR TWST-LOK NO SFE14 FUSE - 01550114ZXU
Order 'fusehldr twst-lok no sfe14 fuse - 01550114ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550114ZXU-ND.
FUSEHLDR TWST-LOK W/SFE7.5 FUSE - 01550175ZXA
Order 'fusehldr twst-lok w/sfe7.5 fuse - 01550175ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550175ZXA-ND.
FUSEHLDR TWST-LOK NO SFE7.5 FUSE - 01550175ZXU
Order 'fusehldr twst-lok no sfe7.5 fuse - 01550175ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550175ZXU-ND.
FUSEHLDR TWIST-LOK W/SFE6 FUSE - 01550106ZXA
Order 'fusehldr twist-lok w/sfe6 fuse - 01550106ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550106ZXA-ND.
FUSEHLDR INLINE W/3A BLADE FUSE - 0FHA0003Z
Order 'fusehldr inline w/3a blade fuse - 0FHA0003Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0FHA0003Z-ND.
FUSEHLDR INLINE W/4A BLADE FUSE - 0FHA0004Z
Order 'fusehldr inline w/4a blade fuse - 0FHA0004Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0FHA0004Z-ND.
FUSEHLDR INLINE W/5A BLADE FUSE - 0FHA0005Z
Order 'fusehldr inline w/5a blade fuse - 0FHA0005Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0FHA0005Z-ND.
Options for Fuseholder Circuit Protection 20A 32V Littelfuse Inc Holder 01550120ZXU
Send this link via E-Mail
Help With This Screen
