FUSEHLDR TWST-LOK NO SFE6 FUSE - 01550106ZXU - Circuit Protection
Fuseholder Circuit Protection 20A 32V Littelfuse Inc Holder 01550106ZXU
| Digi-Key Part Number | 01550106ZXU-ND |
100 |
.55800 |
Extended Price
55.80 |
| Manufacturer Part Number | 01550106ZXU | |||
| Description | FUSEHLDR TWST-LOK NO SFE6 FUSE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01550106ZXU |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | 3/4" L x 1/4" Dia (19mm x 6.35mm) |
| Mounting Type | In Line |
| Material | Brass, Tin Plated |
| Termination Style | Crimp |
| Number of Circuits | 1 |
| Voltage | 32V |
| Current Rating | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01550106ZXU 01550106ZXU |
01550106ZXU Specification Sheet
FUSEHLDR TWST-LOK NO SFE6 FUSE - 01550106ZXU (01550106ZXU-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 20A 32V Littelfuse Inc Holder 01550106ZXUFUSEHLDR TWST-LOK NO SFE6 FUSE - 01550106ZXU
Order 'fusehldr twst-lok no sfe6 fuse - 01550106ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550106ZXU-ND.
FUSEHLDR TWST-LOK W/SFE4 FUSE - 01550104ZXA
Order 'fusehldr twst-lok w/sfe4 fuse - 01550104ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550104ZXA-ND.
FUSEHLDR TWST-LOK NO SFE4 FUSE - 01550104ZXU
Order 'fusehldr twst-lok no sfe4 fuse - 01550104ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550104ZXU-ND.
FUSEHLDR TWIST-LOK W/SFE6 FUSE - 01550106ZXA
Order 'fusehldr twist-lok w/sfe6 fuse - 01550106ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550106ZXA-ND.
FUSEHLDR TWST-LOK W/SFE9 FUSE - 01550109ZXA
Order 'fusehldr twst-lok w/sfe9 fuse - 01550109ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550109ZXA-ND.
FUSEHLDR TWST-LOK N0 SFE9 FUSE - 01550109ZXU
Order 'fusehldr twst-lok n0 sfe9 fuse - 01550109ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550109ZXU-ND.
FUSEHLDR TWST-LOK W/SFE14 FUSE - 01550114ZXA
Order 'fusehldr twst-lok w/sfe14 fuse - 01550114ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550114ZXA-ND.
FUSEHLDR TWST-LOK NO SFE14 FUSE - 01550114ZXU
Order 'fusehldr twst-lok no sfe14 fuse - 01550114ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550114ZXU-ND.
FUSEHLDR TWST-LOK W/SFE20 FUSE - 01550120ZXA
Order 'fusehldr twst-lok w/sfe20 fuse - 01550120ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550120ZXA-ND.
FUSEHLDR TWST-LOK NO SFE20 FUSE - 01550120ZXU
Order 'fusehldr twst-lok no sfe20 fuse - 01550120ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3108-ND.
FUSEHLDR TWST-LOK W/SFE7.5 FUSE - 01550175ZXA
Order 'fusehldr twst-lok w/sfe7.5 fuse - 01550175ZXA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550175ZXA-ND.
FUSEHLDR TWST-LOK NO SFE7.5 FUSE - 01550175ZXU
Order 'fusehldr twst-lok no sfe7.5 fuse - 01550175ZXU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01550175ZXU-ND.
KIT FUSE FAST ACT 3AG UL - Q1555802
Order 'kit fuse fast act 3ag ul - Q1555802' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 312-KIT-ND.
KIT FUSE FAST ACT 3AG UL - Q2328805
Order 'kit fuse fast act 3ag ul - Q2328805' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 312P-KIT-ND.
KIT FUSE SLO-BLO 3AG UL - Q1550173
Order 'kit fuse slo-blo 3ag ul - Q1550173' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 313-KIT-ND.
Options for Fuseholder Circuit Protection 20A 32V Littelfuse Inc Holder 01550106ZXU
Send this link via E-Mail
Help With This Screen
