FUSE CLIP 13/16 NEC EAR COPPER - 01290001H
| Digi-Key Part Number | 01290001H-ND |
100 |
6.66680 |
Extended Price
666.68 |
| Manufacturer Part Number | 01290001H | |||
| Description | FUSE CLIP 13/16 NEC EAR COPPER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01290001H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 1/4" (6.35mm) Diameter |
| Mounting Type | PCB, Horizontal |
| Material | Beryllium Copper, Silver Finish |
| Termination Style | Solder Lug |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01290001H 01290001H |
01290001H Specification Sheet
FUSE CLIP 13/16 NEC EAR COPPER - 01290001H (01290001H-ND)
Related partsFUSE CLIP 13/16 NEC EAR COPPER - 01290001H
Order 'fuse clip 13/16 nec ear copper - 01290001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290001H-ND.
FUSE CLIP 9/16 NEC EAR COPPER - 01270001H
Order 'fuse clip 9/16 nec ear copper - 01270001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01270001H-ND.
FUSE CLIP 13/16 NEC EAR BRASS - 01090001H
Order 'fuse clip 13/16 nec ear brass - 01090001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090001H-ND.
FUSE CLIP 13/16 NEC EARLES COPPR - 01290002H
Order 'fuse clip 13/16 nec earles coppr - 01290002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290002H-ND.
FUSE CLIP 9/16 NEC EAR BRASS - 01070001H
Order 'fuse clip 9/16 nec ear brass - 01070001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01070001H-ND.
FUSE CLIP 13/16 NEC EARLESS BRSS - 01090002H
Order 'fuse clip 13/16 nec earless brss - 01090002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090002H-ND.
FUSE CLIP 13/32 EAR COPPER - 01250001H
Order 'fuse clip 13/32 ear copper - 01250001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01250001H-ND.
FUSE CLIP 13/32 EARLESS COPPER - 01250002H
Order 'fuse clip 13/32 earless copper - 01250002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01250002H-ND.
FUSE CLIP 13/32 EAR BRASS - 01050001H
Order 'fuse clip 13/32 ear brass - 01050001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01050001H-ND.
FUSE CLIP 9/16 NEC EARLESS COPPR - 01270002H
Order 'fuse clip 9/16 nec earless coppr - 01270002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01270002H-ND.
FUSE CLIP 13/32 EARLESS BRASS - 01050002H
Order 'fuse clip 13/32 earless brass - 01050002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3378-ND.
FUSE CLIP 9/16 NEC EARLESS BRASS - 01070002H
Order 'fuse clip 9/16 nec earless brass - 01070002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01070002H-ND.
FUSE CLIP 30A 250V EAR 13/32TIN - 01250003H
Order 'fuse clip 30a 250v ear 13/32tin - 01250003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3306-ND.
FUSE CLIP 15A 250V EAR 13/32TIN - 01050003H
Order 'fuse clip 15a 250v ear 13/32tin - 01050003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3305-ND.
FUSE CLIP 2AG OR 5MM SMT COPPER - 01110505H
Order 'fuse clip 2ag or 5mm smt copper - 01110505H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01110505H-ND.
Options for
Send this link via E-Mail
Help With This Screen
