Fuseholder Circuit Protection - - Littelfuse Inc Clip 01270002H
FUSE CLIP 9/16 NEC EARLESS COPPR - 01270002H - Circuit Protection
| Digi-Key Part Number | 01270002H-ND |
1000 |
1.88355 |
Extended Price
1883.55 |
| Manufacturer Part Number | 01270002H | |||
| Description | FUSE CLIP 9/16 NEC EARLESS COPPR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01270002H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 1/4" (6.35mm) Diameter |
| Mounting Type | PCB, Horizontal |
| Material | Beryllium Copper, Silver Finish |
| Termination Style | Solder Lug |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01270002H 01270002H |
01270002H Specification Sheet
FUSE CLIP 9/16 NEC EARLESS COPPR - 01270002H (01270002H-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - - Littelfuse Inc Clip 01270002HFuseholder Circuit Protection - - Littelfuse Inc Clip 01270002H
Order 'fuse clip 9/16 nec earless coppr - 01270002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01270002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01070002H
Order 'fuse clip 9/16 nec earless brass - 01070002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01070002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01070001H
Order 'fuse clip 9/16 nec ear brass - 01070001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01070001H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01090002H
Order 'fuse clip 13/16 nec earless brss - 01090002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01270001H
Order 'fuse clip 9/16 nec ear copper - 01270001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01270001H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01290002H
Order 'fuse clip 13/16 nec earles coppr - 01290002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01090001H
Order 'fuse clip 13/16 nec ear brass - 01090001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090001H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01290001H
Order 'fuse clip 13/16 nec ear copper - 01290001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290001H-ND.
Fuseholder Circuit Protection - - Cooper/Bussmann Clip 5591-52
Order 'fuse clip 9/16" dia tinned - 5591-52' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5591-52-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01040002Z
Order 'acs fuse clp 9/32 dia - 01040002Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01040002Z-ND.
Littelfuse Inc (VA) Fast Acting, Short Time Lag Fuse Kit 190 pcs - 5 ea of 34 values and 10 ea of 2 fuse clips Q1555802
Order 'kit fuse fast act 3ag ul - Q1555802' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 312-KIT-ND.
Littelfuse Inc (VA) Fast Acting, Short Time Lag Fuse Kit 160 pcs - 5 ea of 28 values and 10 ea of 2 fuse clips Q2328805
Order 'kit fuse fast act 3ag ul - Q2328805' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 312P-KIT-ND.
Littelfuse Inc (VA) Slow Blow, Long Lag Time Fuse Kit 190 pcs - 5 ea of 34 values and 10 ea of 2 fuse clips Q1550173
Order 'kit fuse slo-blo 3ag ul - Q1550173' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 313-KIT-ND.
Littelfuse Inc (VA) Slow Blow, Long Lag Time Fuse Kit 190 pcs - 5 ea of 34 values and 10 ea of 2 fuse clips Q2328650
Order 'kit fuse slo-blo 3ag ul - Q2328650' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 313P-KIT-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01220087H
Order 'fuse clip 3ag pcb earless coppr - 01220087H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3105-ND.
Options for Fuseholder Circuit Protection - - Littelfuse Inc Clip 01270002H
Send this link via E-Mail
Help With This Screen
