FUSE CLIP 30A 250V EAR 13/32TIN - 01250003H - Circuit Protection
Fuseholder Circuit Protection 30A 250V Littelfuse Inc Clip 01250003H
| Digi-Key Part Number | F3306-ND |
10 100 250 500 1000 2500 5000 10000 |
2.84100 2.13080 1.89400 1.51520 1.37315 1.29739 1.23110 1.18375 |
Extended Price
28.41 213.08 473.50 757.60 1373.15 3243.47 6155.50 11837.50 |
| Manufacturer Part Number | 01250003H | |||
| Description | FUSE CLIP 30A 250V EAR 13/32TIN | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01250003H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 13/32" (10.3mm) Dia |
| Mounting Type | PCB, Horizontal |
| Material | Beryllium Copper, Tin Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | 250V |
| Current Rating | 30A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01250003H 01250003H F3306 ND F3306ND F3306 |
01250003H Specification Sheet
FUSE CLIP 30A 250V EAR 13/32TIN - 01250003H (F3306-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 30A 250V Littelfuse Inc Clip 01250003HFUSE CLIP 30A 250V EAR 13/32TIN - 01250003H
Order 'fuse clip 30a 250v ear 13/32tin - 01250003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3306-ND.
FUSE CLIP 15A 250V EAR 13/32TIN - 01050003H
Order 'fuse clip 15a 250v ear 13/32tin - 01050003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3305-ND.
FUSE SEMICONDUCTOR 30A 250V FAST - L25S030.T
Order 'fuse semiconductor 30a 250v fast - L25S030.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1101-ND.
FUSE 30A 250V FAST 3AB AXIAL - 0324030.H
Order 'fuse 30a 250v fast 3ab axial - 0324030.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0324030.H-ND.
FUSE 30A 250V FAST 3AB NICKL MIL - 0394030.M
Order 'fuse 30a 250v fast 3ab nickl mil - 0394030.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0394030.M-ND.
FUSE 30A 250V FAST 3AB SILVR MIL - 0399030.M
Order 'fuse 30a 250v fast 3ab silvr mil - 0399030.M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0399030.M-ND.
FUSE 30A/250V 3AB CERM FAST-ACT - 0314030.H
Order 'fuse 30a/250v 3ab cerm fast-act - 0314030.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F168-ND.
FUSE CLIP 3AG/3AB EAR TIN - 01000058N
Order 'fuse clip 3ag/3ab ear tin - 01000058N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01000058N-ND.
FUSE CLIP 3AG/3AB EAR TIN PCB - 01020071N
Order 'fuse clip 3ag/3ab ear tin pcb - 01020071N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01020071N-ND.
FUSE CLIP 3AG/3AB EAR TIN PCB - 01020074N
Order 'fuse clip 3ag/3ab ear tin pcb - 01020074N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01020074N-ND.
FUSE CLIP 3AG PCB EAR COPPER - 01210001H
Order 'fuse clip 3ag pcb ear copper - 01210001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01210001H-ND.
FUSE CLIP 3AG/3AB EAR SILVER PCB - 01220083N
Order 'fuse clip 3ag/3ab ear silver pcb - 01220083N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01220083N-ND.
FUSE CLIP 3AG PCB EAR COPPER - 01220088H
Order 'fuse clip 3ag pcb ear copper - 01220088H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F045-ND.
FUSE CERAMIC 250V FAST 3AB 30A - 0314030.MXP
Order 'fuse ceramic 250v fast 3ab 30a - 0314030.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0314030.MXP-ND.
FUSE CERM 250V FAST AXL 3AB 30A - 0324030.HXP
Order 'fuse cerm 250v fast axl 3ab 30a - 0324030.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0324030.HXP-ND.
Options for Fuseholder Circuit Protection 30A 250V Littelfuse Inc Clip 01250003H
Send this link via E-Mail
Help With This Screen
