Fuseholder Circuit Protection - - Littelfuse Inc Clip 01250002H
FUSE CLIP 13/32 EARLESS COPPER - 01250002H - Circuit Protection
| Digi-Key Part Number | 01250002H-ND |
1000 |
.81345 |
Extended Price
813.45 |
| Manufacturer Part Number | 01250002H | |||
| Description | FUSE CLIP 13/32 EARLESS COPPER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01250002H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 13/32" (10.3mm) Dia |
| Mounting Type | PCB, Horizontal |
| Material | Beryllium Copper, Tin Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01250002H 01250002H |
FUSE CLIP 13/32 EARLESS COPPER - 01250002H (01250002H-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - - Littelfuse Inc Clip 01250002HFuseholder Circuit Protection - - Littelfuse Inc Clip 01250002H
Order 'fuse clip 13/32 earless copper - 01250002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01250002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01250001H
Order 'fuse clip 13/32 ear copper - 01250001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01250001H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01050002H
Order 'fuse clip 13/32 earless brass - 01050002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3378-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01050001H
Order 'fuse clip 13/32 ear brass - 01050001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01050001H-ND.
Fuseholder Circuit Protection 30A 250V Littelfuse Inc Clip 01250003H
Order 'fuse clip 30a 250v ear 13/32tin - 01250003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3306-ND.
Fuseholder Circuit Protection 15A 250V Littelfuse Inc Clip 01050003H
Order 'fuse clip 15a 250v ear 13/32tin - 01050003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3305-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01220093H
Order 'fuse clip 3ag pcb earless copper - 01220093H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2777-ND.
Fuseholder Circuit Protection - - Cooper/Bussmann Clip BK/5956-16-R
Order 'fuse clip 13/32" bright tin - BK/5956-16-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5956-16-R-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01290001H
Order 'fuse clip 13/16 nec ear copper - 01290001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290001H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01090002H
Order 'fuse clip 13/16 nec earless brss - 01090002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01110512Z
Order 'fuse clip 5mm pcb earless - 01110512Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01110512Z-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01210001H
Order 'fuse clip 3ag pcb ear copper - 01210001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01210001H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01220087H
Order 'fuse clip 3ag pcb earless coppr - 01220087H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3105-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01290002H
Order 'fuse clip 13/16 nec earles coppr - 01290002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01220088H
Order 'fuse clip 3ag pcb ear copper - 01220088H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F045-ND.
Options for Fuseholder Circuit Protection - - Littelfuse Inc Clip 01250002H
Send this link via E-Mail
Help With This Screen
