FUSE CLIP 13/32 EAR COPPER - 01250001H
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01250001H
| Digi-Key Part Number | 01250001H-ND |
100 |
1.05530 |
Extended Price
105.53 |
| Manufacturer Part Number | 01250001H | |||
| Description | FUSE CLIP 13/32 EAR COPPER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01250001H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 13/32" (10.3mm) Dia |
| Mounting Type | PCB, Horizontal |
| Material | Beryllium Copper, Tin Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01250001H 01250001H |
FUSE CLIP 13/32 EAR COPPER - 01250001H (01250001H-ND)
Related parts Fuseholder Circuit Protection - - Littelfuse Inc Clip 01250001HFUSE CLIP 13/32 EAR COPPER - 01250001H
Order 'fuse clip 13/32 ear copper - 01250001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01250001H-ND.
FUSE CLIP 13/32 EARLESS COPPER - 01250002H
Order 'fuse clip 13/32 earless copper - 01250002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01250002H-ND.
FUSE CLIP 13/32 EAR BRASS - 01050001H
Order 'fuse clip 13/32 ear brass - 01050001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01050001H-ND.
FUSE CLIP 13/32 EARLESS BRASS - 01050002H
Order 'fuse clip 13/32 earless brass - 01050002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3378-ND.
FUSE CLIP 30A 250V EAR 13/32TIN - 01250003H
Order 'fuse clip 30a 250v ear 13/32tin - 01250003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3306-ND.
FUSE CLIP 15A 250V EAR 13/32TIN - 01050003H
Order 'fuse clip 15a 250v ear 13/32tin - 01050003H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3305-ND.
FUSE CLIP 3AG PCB EAR COPPER - 01210001H
Order 'fuse clip 3ag pcb ear copper - 01210001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01210001H-ND.
FUSE CLIP 3AG PCB EAR COPPER - 01220088H
Order 'fuse clip 3ag pcb ear copper - 01220088H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F045-ND.
FUSE CLIP 13/32" BRIGHT TIN - BK/5956-16-R
Order 'fuse clip 13/32" bright tin - BK/5956-16-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5956-16-R-ND.
FUSE CLIP 13/16 NEC EAR COPPER - 01290001H
Order 'fuse clip 13/16 nec ear copper - 01290001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290001H-ND.
FUSE CLIP 13/16 NEC EAR BRASS - 01090001H
Order 'fuse clip 13/16 nec ear brass - 01090001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090001H-ND.
FUSE CLIP 3AG/3AB EAR SILVER PCB - 01220083N
Order 'fuse clip 3ag/3ab ear silver pcb - 01220083N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01220083N-ND.
FUSE CLIP 3AG PCB EARLESS COPPER - 01220093H
Order 'fuse clip 3ag pcb earless copper - 01220093H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2777-ND.
FUSE CLIP 13/16 NEC EARLES COPPR - 01290002H
Order 'fuse clip 13/16 nec earles coppr - 01290002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01290002H-ND.
FUSE CLIP 3AG/3AB EAR TIN - 01000058N
Order 'fuse clip 3ag/3ab ear tin - 01000058N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01000058N-ND.
Options for Fuseholder Circuit Protection - - Littelfuse Inc Clip 01250001H
Send this link via E-Mail
Help With This Screen
