FUSE CLIP 2AG OR 5MM PCB COPPER - 01110505H
| Digi-Key Part Number | 01110505H-ND |
1000 |
.20010 |
Extended Price
200.10 |
| Manufacturer Part Number | 01110505H | |||
| Description | FUSE CLIP 2AG OR 5MM PCB COPPER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01110505H |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Fuse Style | 5 x 20 |
| Fuse Style | 5 x 15 |
| Type | Clip |
| Mounting Type | Surface (SMD, SMT) |
| Termination Style | PC Board |
| Number of Circuits | 1 [Nom] |
| Current | 10.000 A [Max] |
| Voltage | 250.000 V [Max] |
| Packaging | Bulk |
| Body Material | Beryllium Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01110505H 01110505H |
01110505H Specification Sheet
FUSE CLIP 2AG OR 5MM PCB COPPER - 01110505H (01110505H-ND)
Related parts:FUSE CLIP 2AG OR 5MM PCB COPPER - 01110505H
Order 'fuse clip 2ag or 5mm pcb copper - 01110505H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01110505H-ND.
FUSE CLIP 5X20 TIN BRASS PCB - 01000056N
Order 'fuse clip 5x20 tin brass pcb - 01000056N' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01000056N-ND.
FUSE CLIP ATO 257 TIN PCB - 01000057N
Order 'fuse clip ato 257 tin pcb - 01000057N' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number 01000057N-ND.
FUSE CLIP 5X20MM EAR TIN PCB - 01110501N
Order 'fuse clip 5x20mm ear tin pcb - 01110501N' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01110501N-ND.
FUSE CLIP 5X20MM EAR TIN PCB - 01110506N
Order 'fuse clip 5x20mm ear tin pcb - 01110506N' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01110506N-ND.
FUSE CLIP 5X20MM EAR TIN PCB - 01110510Z
Order 'fuse clip 5x20mm ear tin pcb - 01110510Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01110510Z-ND.
FUSE CLIP 9/16 NEC EAR COPPER - 01270001H
Order 'fuse clip 9/16 nec ear copper - 01270001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01270001H-ND.
FUSE CLIP 13/16 NEC EAR COPPER - 01290001H
Order 'fuse clip 13/16 nec ear copper - 01290001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01290001H-ND.
FUSE-CLIP OG BRASS 5X20MM PCB - 0751.0062
Order 'fuse-clip og brass 5x20mm pcb - 0751.0062' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1172-ND.
FUSE-CLIP OG BRONZE 5X20MM PCB - 0751.0052
Order 'fuse-clip og bronze 5x20mm pcb - 0751.0052' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1173-ND.
FUSE CLIP FOR 5MM PCB TYPE - 00300210M
Order 'fuse clip for 5mm pcb type - 00300210M' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 00300210M-ND.
FUSE CLIP 5MM PCB EARLESS - 01110512Z
Order 'fuse clip 5mm pcb earless - 01110512Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01110512Z-ND.
FUSE CLIP 3AG PCB EAR COPPER - 01210001H
Order 'fuse clip 3ag pcb ear copper - 01210001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01210001H-ND.
FUSE CLIP 3AG PCB EARLESS COPPER - 01220093H
Order 'fuse clip 3ag pcb earless copper - 01220093H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2777-ND.
FUSE CLIP 3AG PCB EAR COPPER - 01220088H
Order 'fuse clip 3ag pcb ear copper - 01220088H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F045-ND.
Send this link via E-Mail
Help With This Screen