FUSE CLIP 13/32 EARLESS BRASS - 01050002H
| Digi-Key Part Number | 01050002H-ND |
100 |
.28130 |
Extended Price
28.13 |
| Manufacturer Part Number | 01050002H | |||
| Description | FUSE CLIP 13/32 EARLESS BRASS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01050002H |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Type | Clip |
| Mounting Type | Panel Mount |
| Termination Style | Rivet |
| Number of Circuits | 1 [Nom] |
| Current | 30.000 A [Max] |
| Voltage | 600.000 V [Max] |
| Packaging | Bulk |
| Body Material | Brass |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01050002H 01050002H |
01050002H Specification Sheet
FUSE CLIP 13/32 EARLESS BRASS - 01050002H (01050002H-ND)
Related parts:FUSE CLIP 13/32 EARLESS BRASS - 01050002H
Order 'fuse clip 13/32 earless brass - 01050002H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01050002H-ND.
FUSE CLIP 13/32 EAR BRASS - 01050001H
Order 'fuse clip 13/32 ear brass - 01050001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01050001H-ND.
FUSE CLIP 13/32 EARLESS COPPER - 01250002H
Order 'fuse clip 13/32 earless copper - 01250002H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01250002H-ND.
FUSE CLIP 13/32 EAR COPPER - 01250001H
Order 'fuse clip 13/32 ear copper - 01250001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01250001H-ND.
FUSE CLIP 13/16 NEC EAR BRASS - 01090001H
Order 'fuse clip 13/16 nec ear brass - 01090001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01090001H-ND.
FUSE CLIP 13/16 NEC EARLESS BRSS - 01090002H
Order 'fuse clip 13/16 nec earless brss - 01090002H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01090002H-ND.
FUSE CLIP 5MM 10A PC BRASS/SILVR - 01000054H
Order 'fuse clip 5mm 10a pc brass/silvr - 01000054H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01000054H-ND.
FUSE CLIP 3AG EYELET NICKL BRASS - 01010001H
Order 'fuse clip 3ag eyelet nickl brass - 01010001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01010001H-ND.
FUSE CLIP 3AG PCB TIN BRASS - 01020076H
Order 'fuse clip 3ag pcb tin brass - 01020076H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01020076H-ND.
FUSE CLIP 5MM PCB EARLESS - 01110512Z
Order 'fuse clip 5mm pcb earless - 01110512Z' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01110512Z-ND.
FUSE CLIP 3AG PCB EARLESS COPPR - 01220087H
Order 'fuse clip 3ag pcb earless coppr - 01220087H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01220087H-ND.
FUSE CLIP 3AG PCB EARLESS COPPER - 01220093H
Order 'fuse clip 3ag pcb earless copper - 01220093H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2777-ND.
FUSE CLIP 13/16 NEC EAR COPPER - 01290001H
Order 'fuse clip 13/16 nec ear copper - 01290001H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01290001H-ND.
FUSE CLIP 13/16 NEC EARLES COPPR - 01290002H
Order 'fuse clip 13/16 nec earles coppr - 01290002H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01290002H-ND.
FUSE CLIP 9/16 NEC EARLESS BRASS - 01070002H
Order 'fuse clip 9/16 nec earless brass - 01070002H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 01070002H-ND.
Send this link via E-Mail
Help With This Screen