ACS FUSE CLP 9/32 DIA - 01040002Z
| Digi-Key Part Number | 01040002Z-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 01040002Z | |||
| Description | ACS FUSE CLP 9/32 DIA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 01040002Z |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 9/32" (7.13mm) Dia |
| Mounting Type | - |
| Material | - |
| Termination Style | - |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
01040002Z 01040002Z |
ACS FUSE CLP 9/32 DIA - 01040002Z (01040002Z-ND)
Related parts :ACS FUSE CLP 9/32 DIA - 01040002Z
Order 'acs fuse clp 9/32 dia - 01040002Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01040002Z-ND.
CLIP FUSE 4AG 9/32 W/O STOPS SMD - 3565
Order 'clip fuse 4ag 9/32 w/o stops smd - 3565' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3565K-ND.
FUSE SLO CLASS CC .125A 600 VAC - KLDR.125T
Order 'fuse slo class cc .125a 600 vac - KLDR.125T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1060-ND.
FUSE CLASS CC .200A 600V TIMEDEL - KLDR.200T
Order 'fuse class cc .200a 600v timedel - KLDR.200T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1061-ND.
FUSE CLASS CC .250A 600V TIMEDEL - KLDR.250T
Order 'fuse class cc .250a 600v timedel - KLDR.250T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1062-ND.
FUSE CLASS CC .500A 600V TIMEDEL - KLDR.500T
Order 'fuse class cc .500a 600v timedel - KLDR.500T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1063-ND.
FUSE CLASS CC 1A 600V TIME-DELAY - KLDR001.T
Order 'fuse class cc 1a 600v time-delay - KLDR001.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1064-ND.
FUSE CLASS CC 1.5A 600V TIME-DEL - KLDR01.5T
Order 'fuse class cc 1.5a 600v time-del - KLDR01.5T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1065-ND.
FUSE CLASS CC 2A 600V TIME-DELAY - KLDR002.T
Order 'fuse class cc 2a 600v time-delay - KLDR002.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1066-ND.
FUSE SLO CLASS CC 3A 600 VAC - KLDR003.T
Order 'fuse slo class cc 3a 600 vac - KLDR003.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1067-ND.
FUSE SLO CLASS CC 3.5A 600 VAC - KLDR03.5T
Order 'fuse slo class cc 3.5a 600 vac - KLDR03.5T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1068-ND.
FUSE CLASS CC 4A 600V TIME-DELAY - KLDR004.T
Order 'fuse class cc 4a 600v time-delay - KLDR004.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1069-ND.
FUSE SEMICONDUCTOR 1A 250V FAST - L25S001.T
Order 'fuse semiconductor 1a 250v fast - L25S001.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1090-ND.
FUSE SEMICONDUCTOR 2A 250 VAC - L25S002.T
Order 'fuse semiconductor 2a 250 vac - L25S002.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1091-ND.
FUSE SEMICONDUCTOR 3A 250 VAC - L25S003.T
Order 'fuse semiconductor 3a 250 vac - L25S003.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1092-ND.
Send this link via E-Mail
Help With This Screen
