FUSEHOLDER 160MA W/5X20 FTT SMD - 0031.8555
| Digi-Key Part Number | 0031.8555-ND |
400 |
1.45440 |
Extended Price
581.76 |
| Manufacturer Part Number | 0031.8555 | |||
| Description | FUSEHOLDER 160MA W/5X20 FTT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0031.8555 |
| Vendor | Schurter |
| Category | Over Current Circuit Protection |
| Fuse Style | 5 x 20 |
| Type | Holder |
| Mounting Type | Surface (SMD, SMT) |
| Termination Style | PC Board |
| Number of Circuits | 1 [Nom] |
| Current | 160.000 mA [Max] |
| Voltage | 250.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | SEV |
| Standard | SEMKO |
| Standard | VDE |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0031 8555 00318555 |
0031.8555 Specification Sheet
FUSEHOLDER 160MA W/5X20 FTT SMD - 0031.8555 (0031.8555-ND)
Related parts :FUSEHOLDER 160MA W/5X20 FTT SMD - 0031.8505
Order 'fuseholder 160ma w/5x20 ftt smd - 0031.8505' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8505-ND.
FUSEHOLDER 160MA W/5X20 FTT SMD - 0031.8555
Order 'fuseholder 160ma w/5x20 ftt smd - 0031.8555' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8555-ND.
FUSEHOLDER 160MA W/5X20 FST SMD - 0031.8309
Order 'fuseholder 160ma w/5x20 fst smd - 0031.8309' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8309-ND.
FUSEHOLDER 160MA W/5X20 FST SMD - 0031.8359
Order 'fuseholder 160ma w/5x20 fst smd - 0031.8359' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8359-ND.
FUSEHOLDER 63MA W/5X20 FTT SMD - 0031.8501
Order 'fuseholder 63ma w/5x20 ftt smd - 0031.8501' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8501-ND.
FUSEHOLDER 80MA W/5X20 FTT SMD - 0031.8502
Order 'fuseholder 80ma w/5x20 ftt smd - 0031.8502' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8502-ND.
FUSEHOLDER 100MA W/5X20 FTT SMD - 0031.8503
Order 'fuseholder 100ma w/5x20 ftt smd - 0031.8503' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8503-ND.
FUSEHOLDER 125MA W/5X20 FTT SMD - 0031.8504
Order 'fuseholder 125ma w/5x20 ftt smd - 0031.8504' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8504-ND.
FUSEHOLDER 200MA W/5X20 FTT SMD - 0031.8506
Order 'fuseholder 200ma w/5x20 ftt smd - 0031.8506' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8506-ND.
FUSEHOLDER 250MA W/5X20 FTT SMD - 0031.8507
Order 'fuseholder 250ma w/5x20 ftt smd - 0031.8507' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8507-ND.
FUSEHOLDER 315MA W/5X20 FTT SMD - 0031.8508
Order 'fuseholder 315ma w/5x20 ftt smd - 0031.8508' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8508-ND.
FUSEHOLDER 400MA W/5X20 FTT SMD - 0031.8509
Order 'fuseholder 400ma w/5x20 ftt smd - 0031.8509' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8509-ND.
FUSEHOLDER 500MA W/5X20 FTT SMD - 0031.8510
Order 'fuseholder 500ma w/5x20 ftt smd - 0031.8510' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8510-ND.
FUSEHOLDER 630MA W/5X20 FTT SMD - 0031.8511
Order 'fuseholder 630ma w/5x20 ftt smd - 0031.8511' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8511-ND.
FUSEHOLDER 800MA W/5X20 FTT SMD - 0031.8512
Order 'fuseholder 800ma w/5x20 ftt smd - 0031.8512' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 0031.8512-ND.
Send this link via E-Mail
Help With This Screen