FUSE 375MA 125V SLOW AXIAL MCRS - TR1/MCRS375MA - Circuit Protection
Fuse Circuit Protection 375mA 125V Cooper/Bussmann Slow Blow, Long Time Lag TR1/MCRS375MA
| Digi-Key Part Number | TR1/MCRS375MA-ND |
2500 |
.68911 |
Extended Price
1722.78 |
| Manufacturer Part Number | TR1/MCRS375MA | |||
| Description | FUSE 375MA 125V SLOW AXIAL MCRS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TR1/MCRS375MA |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 375mA |
| Voltage - Rated | 125V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TR1 MCRS375MA TR1MCRS375MA |
TR1/MCRS375MA Specification Sheet
FUSE 375MA 125V SLOW AXIAL MCRS - TR1/MCRS375MA (TR1/MCRS375MA-ND) - Circuit Protection
Related parts Fuse Circuit Protection 375mA 125V Cooper/Bussmann Slow Blow, Long Time Lag TR1/MCRS375MAFUSE 375MA 125V SLOW AXIAL MCRS - TR1/MCRS375MA
Order 'fuse 375ma 125v slow axial mcrs - TR1/MCRS375MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS375MA-ND.
FUSE 1.25A 125V SLOW AXIAL MCRS - TR1/MCRS1.25A
Order 'fuse 1.25a 125v slow axial mcrs - TR1/MCRS1.25A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS1.25A-ND.
FUSE 1.5A 125V SLOW AXIAL MCRS - TR1/MCRS1.5A
Order 'fuse 1.5a 125v slow axial mcrs - TR1/MCRS1.5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS1.5A-ND.
FUSE 1A 125V SLOW AXIAL MCRS - TR1/MCRS1A
Order 'fuse 1a 125v slow axial mcrs - TR1/MCRS1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS1A-ND.
FUSE 250MA 125V SLOW AXIAL MCRS - TR1/MCRS250MA
Order 'fuse 250ma 125v slow axial mcrs - TR1/MCRS250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS250MA-ND.
FUSE 2.5A 125V SLOW AXIAL MCRS - TR1/MCRS2.5A
Order 'fuse 2.5a 125v slow axial mcrs - TR1/MCRS2.5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS2.5A-ND.
FUSE 2A 125V SLOW AXIAL MCRS - TR1/MCRS2A
Order 'fuse 2a 125v slow axial mcrs - TR1/MCRS2A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS2A-ND.
FUSE 300MA 125V SLOW AXIAL MCRS - TR1/MCRS300MA
Order 'fuse 300ma 125v slow axial mcrs - TR1/MCRS300MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS300MA-ND.
FUSE 3A 125V SLOW AXIAL MCRS - TR1/MCRS3A
Order 'fuse 3a 125v slow axial mcrs - TR1/MCRS3A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS3A-ND.
FUSE 4A 125V SLOW AXIAL MCRS - TR1/MCRS4A
Order 'fuse 4a 125v slow axial mcrs - TR1/MCRS4A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS4A-ND.
FUSE 500MA 125V SLOW AXIAL MCRS - TR1/MCRS500MA
Order 'fuse 500ma 125v slow axial mcrs - TR1/MCRS500MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS500MA-ND.
FUSE 5A 125V SLOW AXIAL MCRS - TR1/MCRS5A
Order 'fuse 5a 125v slow axial mcrs - TR1/MCRS5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS5A-ND.
FUSE 750MA 125V SLOW AXIAL MCRS - TR1/MCRS750MA
Order 'fuse 750ma 125v slow axial mcrs - TR1/MCRS750MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS750MA-ND.
FUSE 7A 125V SLOW AXIAL MCRS - TR1/MCRS7A
Order 'fuse 7a 125v slow axial mcrs - TR1/MCRS7A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRS7A-ND.
FUSE 375MA 125V FAST AXIAL MCRW - TR1/MCRW375MA
Order 'fuse 375ma 125v fast axial mcrw - TR1/MCRW375MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/MCRW375MA-ND.
Options for Fuse Circuit Protection 375mA 125V Cooper/Bussmann Slow Blow, Long Time Lag TR1/MCRS375MA
Send this link via E-Mail
Help With This Screen
