FUSE 100MA T-LAG IEC AMMO RST - RST 100AMMO
| Digi-Key Part Number | RST 100AMMO-ND |
1000 |
.25250 |
Extended Price
252.50 |
| Manufacturer Part Number | RST 100AMMO | |||
| Description | FUSE 100MA T-LAG IEC AMMO RST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RST 100AMMO |
| Vendor | Bel Fuse Inc |
| Category | Circuit Protection |
| Current | 100mA |
| Voltage - Rated | 250V |
| Package / Case | Radial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RST 100AMMO RST 100AMMO |
RST 100AMMO Specification Sheet
FUSE 100MA T-LAG IEC AMMO RST - RST 100AMMO (RST 100AMMO-ND)
Related parts :FUSE 100MA T-LAG IEC AMMO RST - RST 100AMMO
Order 'fuse 100ma t-lag iec ammo rst - RST 100AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 100AMMO-ND.
FUSE 100MA T-LAG IEC AMMO MRT - MRT 100AMMO
Order 'fuse 100ma t-lag iec ammo mrt - MRT 100AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1101-3-ND.
FUSE 100MA T-LAG IEC BULK RST - RST 100
Order 'fuse 100ma t-lag iec bulk rst - RST 100' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1166-ND.
FUSE 125MA T-LAG IEC AMMO RST - RST 125AMMO
Order 'fuse 125ma t-lag iec ammo rst - RST 125AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 125AMMO-ND.
FUSE 1.25A T-LAG IEC AMMO RST - RST 1.25AMMO
Order 'fuse 1.25a t-lag iec ammo rst - RST 1.25AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 1.25AMMO-ND.
FUSE 160MA T-LAG IEC AMMO RST - RST 160AMMO
Order 'fuse 160ma t-lag iec ammo rst - RST 160AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 160AMMO-ND.
FUSE 1.6A T-LAG IEC AMMO RST - RST 1.6AMMO
Order 'fuse 1.6a t-lag iec ammo rst - RST 1.6AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 1.6AMMO-ND.
FUSE 1A T-LAG IEC AMMO RST - RST 1AMMO
Order 'fuse 1a t-lag iec ammo rst - RST 1AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 1AMMO-ND.
FUSE 200MA T-LAG IEC AMMO RST - RST 200AMMO
Order 'fuse 200ma t-lag iec ammo rst - RST 200AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 200AMMO-ND.
FUSE 250MA T-LAG IEC AMMO RST - RST 250AMMO
Order 'fuse 250ma t-lag iec ammo rst - RST 250AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 250AMMO-ND.
FUSE 2.5A T-LAG IEC AMMO RST - RST 2.5AMMO
Order 'fuse 2.5a t-lag iec ammo rst - RST 2.5AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 2.5AMMO-ND.
FUSE 2A T-LAG IEC AMMO RST - RST 2AMMO
Order 'fuse 2a t-lag iec ammo rst - RST 2AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 2AMMO-ND.
FUSE 315MA T-LAG IEC AMMO RST - RST 315AMMO
Order 'fuse 315ma t-lag iec ammo rst - RST 315AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 315AMMO-ND.
FUSE 3.15A T-LAG IEC AMMO RST - RST 3.15AMMO
Order 'fuse 3.15a t-lag iec ammo rst - RST 3.15AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 3.15AMMO-ND.
FUSE 400MA T-LAG IEC AMMO RST - RST 400AMMO
Order 'fuse 400ma t-lag iec ammo rst - RST 400AMMO' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 400AMMO-ND.
Send this link via E-Mail
Help With This Screen
