Keywords:





Fuse Circuit Protection 2.5A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD2R50U

FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U - Circuit Protection

Digi-Key Part Number P11367TR-ND
Price Break
10000
30000
Unit Price
.19204
.18137
Extended Price
1920.40
5441.10
Manufacturer Part NumberERB-SD2R50U
DescriptionFUSE 2.5A 24V FAST 0402 SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Fuse Circuit Protection 2.5A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD2R50U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 2.5A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD2R50U
Technical/Catalog InformationERB-SD2R50U
VendorPanasonic - ECG
CategoryCircuit Protection
Current 2.5A
Voltage - Rated 24V
Package / Case0402 (1005 metric)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERB SD2R50U
ERBSD2R50U
P11367TR ND
P11367TRND
P11367TR

ERB-SD2R50U Specification Sheet

Image of FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U

FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U (P11367TR-ND) - Circuit Protection

Related parts Fuse Circuit Protection 2.5A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD2R50U
Fuse Circuit Protection 2.5A 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD2R50U
 Order 'fuse 2.5a 24v fast 0402 smd - ERB-SD2R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11367CT-ND.
Fuse Circuit Protection 2.5A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD2R50U
 Order 'fuse 2.5a 24v fast 0402 smd - ERB-SD2R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11367TR-ND.
Fuse Circuit Protection 2.5A 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD2R50U
 Order 'fuse 2.5a 24v fast 0402 smd - ERB-SD2R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11367DKR-ND.
Fuse Circuit Protection 500mA 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD0R50U
 Order 'fuse .5a 24v fast 0402 smd - ERB-SD0R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11361CT-ND.
Fuse Circuit Protection 500mA 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD0R50U
 Order 'fuse .5a 24v fast 0402 smd - ERB-SD0R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11361TR-ND.
Fuse Circuit Protection 750mA 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD0R75U
 Order 'fuse .75a 24v fast 0402 smd - ERB-SD0R75U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11362CT-ND.
Fuse Circuit Protection 750mA 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD0R75U
 Order 'fuse .75a 24v fast 0402 smd - ERB-SD0R75U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11362TR-ND.
Fuse Circuit Protection 1A 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD1R00U
 Order 'fuse 1.0a 24v fast 0402 smd - ERB-SD1R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11363CT-ND.
Fuse Circuit Protection 1A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD1R00U
 Order 'fuse 1.0a 24v fast 0402 smd - ERB-SD1R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11363TR-ND.
Fuse Circuit Protection 1.25A 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD1R25U
 Order 'fuse 1.25a 24v fast 0402 smd - ERB-SD1R25U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11364CT-ND.
Fuse Circuit Protection 1.25A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD1R25U
 Order 'fuse 1.25a 24v fast 0402 smd - ERB-SD1R25U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11364TR-ND.
Fuse Circuit Protection 1.5A 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD1R50U
 Order 'fuse 1.5a 24v fast 0402 smd - ERB-SD1R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11365CT-ND.
Fuse Circuit Protection 1.5A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD1R50U
 Order 'fuse 1.5a 24v fast 0402 smd - ERB-SD1R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11365TR-ND.
Fuse Circuit Protection 2A 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD2R00U
 Order 'fuse 2.0a 24v fast 0402 smd - ERB-SD2R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11366CT-ND.
Fuse Circuit Protection 2A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD2R00U
 Order 'fuse 2.0a 24v fast 0402 smd - ERB-SD2R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11366TR-ND.

Options for Fuse Circuit Protection 2.5A 24V Panasonic - ECG Fast Acting, Short Time Lag ERB-SD2R50U
Send this link via E-Mail
Help With This Screen

FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U Next: FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U
FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U