FUSE 1.0A 24V FAST 0402 SMD - ERB-SD1R00U - Circuit Protection
| Digi-Key Part Number | P11363TR-ND |
10000 30000 |
.19204 .18137 |
Extended Price
1920.40 5441.10 |
| Manufacturer Part Number | ERB-SD1R00U | |||
| Description | FUSE 1.0A 24V FAST 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERB-SD1R00U |
| Vendor | Panasonic - ECG |
| Category | Circuit Protection |
| Current | 1A |
| Voltage - Rated | 24V |
| Package / Case | 0402 (1005 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERB SD1R00U ERBSD1R00U P11363TR ND P11363TRND P11363TR |
ERB-SD1R00U Specification Sheet
FUSE 1.0A 24V FAST 0402 SMD - ERB-SD1R00U (P11363TR-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 1.0A 24V FAST 0402 SMD - ERB-SD1R00U
Order 'fuse 1.0a 24v fast 0402 smd - ERB-SD1R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11363CT-ND.
FUSE 1.0A 24V FAST 0402 SMD - ERB-SD1R00U
Order 'fuse 1.0a 24v fast 0402 smd - ERB-SD1R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11363TR-ND.
FUSE 1.0A 24V FAST 0402 SMD - ERB-SD1R00U
Order 'fuse 1.0a 24v fast 0402 smd - ERB-SD1R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11363DKR-ND.
FUSE .5A 24V FAST 0402 SMD - ERB-SD0R50U
Order 'fuse .5a 24v fast 0402 smd - ERB-SD0R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11361CT-ND.
FUSE .5A 24V FAST 0402 SMD - ERB-SD0R50U
Order 'fuse .5a 24v fast 0402 smd - ERB-SD0R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11361TR-ND.
FUSE .75A 24V FAST 0402 SMD - ERB-SD0R75U
Order 'fuse .75a 24v fast 0402 smd - ERB-SD0R75U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11362CT-ND.
FUSE .75A 24V FAST 0402 SMD - ERB-SD0R75U
Order 'fuse .75a 24v fast 0402 smd - ERB-SD0R75U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11362TR-ND.
FUSE 1.25A 24V FAST 0402 SMD - ERB-SD1R25U
Order 'fuse 1.25a 24v fast 0402 smd - ERB-SD1R25U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11364CT-ND.
FUSE 1.25A 24V FAST 0402 SMD - ERB-SD1R25U
Order 'fuse 1.25a 24v fast 0402 smd - ERB-SD1R25U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11364TR-ND.
FUSE 1.5A 24V FAST 0402 SMD - ERB-SD1R50U
Order 'fuse 1.5a 24v fast 0402 smd - ERB-SD1R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11365CT-ND.
FUSE 1.5A 24V FAST 0402 SMD - ERB-SD1R50U
Order 'fuse 1.5a 24v fast 0402 smd - ERB-SD1R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11365TR-ND.
FUSE 2.0A 24V FAST 0402 SMD - ERB-SD2R00U
Order 'fuse 2.0a 24v fast 0402 smd - ERB-SD2R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11366CT-ND.
FUSE 2.0A 24V FAST 0402 SMD - ERB-SD2R00U
Order 'fuse 2.0a 24v fast 0402 smd - ERB-SD2R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11366TR-ND.
FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U
Order 'fuse 2.5a 24v fast 0402 smd - ERB-SD2R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11367CT-ND.
FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U
Order 'fuse 2.5a 24v fast 0402 smd - ERB-SD2R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11367TR-ND.
Send this link via E-Mail
Help With This Screen
