FUSE .5A 24V FAST 0402 SMD - ERB-SD0R50U - Circuit Protection
Fuse Circuit Protection 500mA 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD0R50U
| Digi-Key Part Number | P11361CT-ND |
1 10 100 500 |
.50000 .46200 .34850 .28450 |
Extended Price
0.50 4.62 34.85 142.25 |
| Manufacturer Part Number | ERB-SD0R50U | |||
| Description | FUSE .5A 24V FAST 0402 SMD | |||
| Quantity Available | 16935 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERB-SD0R50U |
| Vendor | Panasonic - ECG (VA) |
| Category | Circuit Protection |
| Current | 500mA |
| Voltage - Rated | 24V |
| Package / Case | 0402 (1005 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERB SD0R50U ERBSD0R50U P11361CT ND P11361CTND P11361CT |
ERB-SD0R50U Specification Sheet
FUSE .5A 24V FAST 0402 SMD - ERB-SD0R50U (P11361CT-ND) - Circuit Protection
Related parts Fuse Circuit Protection 500mA 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD0R50UFUSE .5A 24V FAST 0402 SMD - ERB-SD0R50U
Order 'fuse .5a 24v fast 0402 smd - ERB-SD0R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11361CT-ND.
FUSE .5A 24V FAST 0402 SMD - ERB-SD0R50U
Order 'fuse .5a 24v fast 0402 smd - ERB-SD0R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11361DKR-ND.
FUSE .5A 24V FAST 0402 SMD - ERB-SD0R50U
Order 'fuse .5a 24v fast 0402 smd - ERB-SD0R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11361TR-ND.
FUSE .75A 24V FAST 0402 SMD - ERB-SD0R75U
Order 'fuse .75a 24v fast 0402 smd - ERB-SD0R75U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11362CT-ND.
FUSE 1.0A 24V FAST 0402 SMD - ERB-SD1R00U
Order 'fuse 1.0a 24v fast 0402 smd - ERB-SD1R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11363CT-ND.
FUSE 1.25A 24V FAST 0402 SMD - ERB-SD1R25U
Order 'fuse 1.25a 24v fast 0402 smd - ERB-SD1R25U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11364CT-ND.
FUSE 1.5A 24V FAST 0402 SMD - ERB-SD1R50U
Order 'fuse 1.5a 24v fast 0402 smd - ERB-SD1R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11365CT-ND.
FUSE 2.0A 24V FAST 0402 SMD - ERB-SD2R00U
Order 'fuse 2.0a 24v fast 0402 smd - ERB-SD2R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11366CT-ND.
FUSE 2.5A 24V FAST 0402 SMD - ERB-SD2R50U
Order 'fuse 2.5a 24v fast 0402 smd - ERB-SD2R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11367CT-ND.
FUSE 3.0A 24V FAST 0402 SMD - ERB-SD3R00U
Order 'fuse 3.0a 24v fast 0402 smd - ERB-SD3R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11368CT-ND.
FUSE 5A 32V FAST 0603 SMD - ERB-SE5R00U
Order 'fuse 5a 32v fast 0603 smd - ERB-SE5R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13573CT-ND.
FUSE 5A 32V FAST 0603 SMD - ERB-SE5R00U
Order 'fuse 5a 32v fast 0603 smd - ERB-SE5R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13573DKR-ND.
FUSE .75A 24V FAST 0402 SMD - ERB-SD0R75U
Order 'fuse .75a 24v fast 0402 smd - ERB-SD0R75U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11362DKR-ND.
FUSE 1.0A 24V FAST 0402 SMD - ERB-SD1R00U
Order 'fuse 1.0a 24v fast 0402 smd - ERB-SD1R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11363DKR-ND.
FUSE 1.25A 24V FAST 0402 SMD - ERB-SD1R25U
Order 'fuse 1.25a 24v fast 0402 smd - ERB-SD1R25U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11364DKR-ND.
Options for Fuse Circuit Protection 500mA 24V Panasonic - ECG (VA) Fast Acting, Short Time Lag ERB-SD0R50U
Send this link via E-Mail
Help With This Screen
