FUSE 2.0A 32V FAST SMD 0603 - ERB-FE2R00U - Circuit Protection
Fuse Circuit Protection 2A 32V Panasonic - ECG Fast Acting, Short Time Lag ERB-FE2R00U
| Digi-Key Part Number | P11356TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ERB-FE2R00U | |||
| Description | FUSE 2.0A 32V FAST SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 2A 32V Panasonic - ECG Fast Acting, Short Time Lag ERB-FE2R00U
| Technical/Catalog Information | ERB-FE2R00U |
| Vendor | Panasonic - ECG |
| Category | Circuit Protection |
| Current | 2A |
| Voltage - Rated | 32V |
| Package / Case | 0603 (1608 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERB FE2R00U ERBFE2R00U P11356TR ND P11356TRND P11356TR |
FUSE 2.0A 32V FAST SMD 0603 - ERB-FE2R00U (P11356TR-ND) - Circuit Protection
Related parts Fuse Circuit Protection 2A 32V Panasonic - ECG Fast Acting, Short Time Lag ERB-FE2R00UFUSE 2.0A 32V FAST SMD 0603 - ERB-FE2R00U
Order 'fuse 2.0a 32v fast smd 0603 - ERB-FE2R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11356CT-ND.
FUSE 2.0A 32V FAST SMD 0603 - ERB-FE2R00U
Order 'fuse 2.0a 32v fast smd 0603 - ERB-FE2R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11356TR-ND.
FUSE 0.5A 32V FAST SMD 0603 - ERB-FE0R50U
Order 'fuse 0.5a 32v fast smd 0603 - ERB-FE0R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11353CT-ND.
FUSE 0.5A 32V FAST SMD 0603 - ERB-FE0R50U
Order 'fuse 0.5a 32v fast smd 0603 - ERB-FE0R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11353TR-ND.
FUSE 1.0A 32V FAST SMD 0603 - ERB-FE1R00U
Order 'fuse 1.0a 32v fast smd 0603 - ERB-FE1R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11354CT-ND.
FUSE 1.0A 32V FAST SMD 0603 - ERB-FE1R00U
Order 'fuse 1.0a 32v fast smd 0603 - ERB-FE1R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11354TR-ND.
FUSE 1.5A 32V FAST SMD 0603 - ERB-FE1R50U
Order 'fuse 1.5a 32v fast smd 0603 - ERB-FE1R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11355CT-ND.
FUSE 1.5A 32V FAST SMD 0603 - ERB-FE1R50U
Order 'fuse 1.5a 32v fast smd 0603 - ERB-FE1R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11355TR-ND.
FUSE 2.5A 32V FAST SMD 0603 - ERB-FE2R50U
Order 'fuse 2.5a 32v fast smd 0603 - ERB-FE2R50U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11357CT-ND.
FUSE 2.5A 32V FAST SMD 0603 - ERB-FE2R50U
Order 'fuse 2.5a 32v fast smd 0603 - ERB-FE2R50U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11357TR-ND.
FUSE 3.0A 32V FAST SMD 0603 - ERB-FE3R00U
Order 'fuse 3.0a 32v fast smd 0603 - ERB-FE3R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11358CT-ND.
FUSE 3.0A 32V FAST SMD 0603 - ERB-FE3R00U
Order 'fuse 3.0a 32v fast smd 0603 - ERB-FE3R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11358TR-ND.
FUSE 2.0A 32V FAST 0603 SMD - ERB-SE2R00U
Order 'fuse 2.0a 32v fast 0603 smd - ERB-SE2R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11374CT-ND.
FUSE 2.0A 32V FAST 0603 SMD - ERB-SE2R00U
Order 'fuse 2.0a 32v fast 0603 smd - ERB-SE2R00U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11374TR-ND.
FUSE 2.0A 32V FAST 0603 SMD - ERB-SE2R00U
Order 'fuse 2.0a 32v fast 0603 smd - ERB-SE2R00U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11374DKR-ND.
Options for Fuse Circuit Protection 2A 32V Panasonic - ECG Fast Acting, Short Time Lag ERB-FE2R00U
Send this link via E-Mail
Help With This Screen
