Keywords:





Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag MJS 2.5-R

FUSE 2.5A 250V SLOW 5X15 BULK - MJS 2.5-R - Circuit Protection

Digi-Key Part Number MJS 2.5-R-ND
Price Break
500
Unit Price
.29000
Extended Price
145.00
Manufacturer Part NumberMJS 2.5-R
DescriptionFUSE 2.5A 250V SLOW 5X15 BULK
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag MJS 2.5-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag MJS 2.5-R
Technical/Catalog InformationMJS 2.5-R
VendorBel Fuse Inc
CategoryCircuit Protection
Current 2.5A
Voltage - Rated 250V
Package / CaseAxial
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJS 2 5 R
MJS 25R


Image of FUSE 2.5A 250V SLOW 5X15 BULK - MJS 2.5-R

FUSE 2.5A 250V SLOW 5X15 BULK - MJS 2.5-R (MJS 2.5-R-ND) - Circuit Protection

Related parts Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag MJS 2.5-R
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag MJS 2.5-R
 Order 'fuse 2.5a 250v slow 5x15 bulk - MJS 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number MJS 2.5-R-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag MJS 2.5-R TR
 Order 'fuse 2.5a 250v slow 5x15 tr - MJS 2.5-R TR' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number MJS 2.5-R TR-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 3SB 2.5
 Order 'fuse 2.5a 250v slow glass 3sb - 3SB 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SB 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 3SBP 2.5
 Order 'fuse 2.5a 250v slow axial 3sbp - 3SBP 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3SBP 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5ET 2.5
 Order 'fuse 2.5a 250v slow 5x20mm 5et - 5ET 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ET 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5HT 2.5
 Order 'fuse 2.5a 250v slow 5x20mm 5ht - 5HT 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HT 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5HTP 2.5
 Order 'fuse 2.5a 250v slow axial 5htp - 5HTP 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5HTP 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5ST 2.5
 Order 'fuse 2.5a 250v slow 5x20mm 5st - 5ST 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5ST 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5STP 2.5
 Order 'fuse 2.5a 250v slow axial 5stp - 5STP 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5STP 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5TT 2.5
 Order 'fuse 2.5a 250v slow 5x20mm 5tt - 5TT 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TT 2.5.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5TTP 2.5
 Order 'fuse 2.5a 250v slow axial 5ttp - 5TTP 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5TTP 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag 5VT 2.5
 Order 'fuse 2.5a 250v slow 5x20mm 5vt - 5VT 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 5VT 2.5.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag GSA 2.5
 Order 'fuse 2.5a 250v slow ceramic gsa - GSA 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSA 2.5-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag GSA 2.5-R
 Order 'fuse 2.5a 250v slow ul cerm - GSA 2.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSA 2.5-R-ND.
Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag GSAP 2.5
 Order 'fuse 2.5a 250v slow axial gsap - GSAP 2.5' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number GSAP 2.5-ND.

Options for Fuse Circuit Protection 2.5A 250V Bel Fuse Inc Slow Blow, Long Time Lag MJS 2.5-R
Send this link via E-Mail
Help With This Screen

FUSE 2.5A 250V SLOW 5X15 BULK - MJS 2.5-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 2.5A 250V SLO SMT GULL - 020302.5HXG Next: FUSE 2.5A 250V SLOW 5X15 TR - MJS 2.5-R TR
FUSE 2.5A 250V SLOW 5X15 BULK - MJS 2.5-R