Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.H
FUSE 3A/250V 3AG SLO-BLO - 0313003.H - Circuit Protection
| Digi-Key Part Number | F329-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0313003.H | |||
| Description | FUSE 3A/250V 3AG SLO-BLO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.H
| Technical/Catalog Information | 0313003.H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 3A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0313003 H 0313003H F329 ND F329ND F329 |
0313003.H Specification Sheet
FUSE 3A/250V 3AG SLO-BLO - 0313003.H (F329-ND) - Circuit Protection
Related parts Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.HFuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.H
Order 'fuse 3a/250v 3ag slo-blo - 0313003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F329-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0315003.H
Order 'fuse 3a/250v 3ag slo-blo axial - 0315003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F429-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Fast Acting, Short Time Lag 0312003.H
Order 'fuse 3a/250v 3ag fast acting - 0312003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F121-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0229003.H
Order 'fuse 3a/250v 2ag slo-blo type - 0229003.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F668-ND.
Fuse Circuit Protection 6.3A 250V Littelfuse Inc Slow Blow, Long Time Lag 031306.3H
Order 'fuse 6.3a 250v 3ag slo-blo - 031306.3H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2250-ND.
Fuse Circuit Protection 10mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.010H
Order 'fuse .010a/250v 3ag slo-blo - 0313.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F300-ND.
Fuse Circuit Protection 31mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.031H
Order 'fuse .031a/250v 3ag slo-blo - 0313.031H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F301-ND.
Fuse Circuit Protection 40mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.040H
Order 'fuse .040a/250v 3ag slo-blo - 0313.040H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F302-ND.
Fuse Circuit Protection 62mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.062H
Order 'fuse .062a/250v 3ag slo-blo - 0313.062H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F303-ND.
Fuse Circuit Protection 100mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.100H
Order 'fuse .100a/250v 3ag slo-blo - 0313.100H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F304-ND.
Fuse Circuit Protection 125mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.125H
Order 'fuse .125a/250v 3ag slo-blo - 0313.125H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F305-ND.
Fuse Circuit Protection 150mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.150H
Order 'fuse .150a/250v 3ag slo-blo - 0313.150H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F306-ND.
Fuse Circuit Protection 175mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.175H
Order 'fuse .175a/250v 3ag slo-blo - 0313.175H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F307-ND.
Fuse Circuit Protection 187mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.187H
Order 'fuse .187a/250v 3ag slo-blo - 0313.187H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F308-ND.
Fuse Circuit Protection 200mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.200H
Order 'fuse .200a/250v 3ag slo-blo - 0313.200H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F309-ND.
Options for Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.H
Send this link via E-Mail
Help With This Screen
