FUSE .600A/250V 3AG SLO-BLO - 0313.600H
| Digi-Key Part Number | F315-ND |
500 |
.66720 |
Extended Price
333.60 |
| Manufacturer Part Number | 0313.600H | |||
| Description | FUSE .600A/250V 3AG SLO-BLO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 0313.600H |
| Vendor | Littelfuse Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 600mA |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0313 600H 0313600H F315 ND F315ND F315 |
0313.600H Specification Sheet
FUSE .600A/250V 3AG SLO-BLO - 0313.600H (F315-ND)
Related parts :FUSE .600A/250V 3AG SLO-BLO - 0313.600H
Order 'fuse .600a/250v 3ag slo-blo - 0313.600H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F315-ND.
FUSE 6.3A 250V 3AG SLO-BLO - 031306.3H
Order 'fuse 6.3a 250v 3ag slo-blo - 031306.3H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2250-ND.
FUSE .010A/250V 3AG SLO-BLO - 0313.010H
Order 'fuse .010a/250v 3ag slo-blo - 0313.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F300-ND.
FUSE .031A/250V 3AG SLO-BLO - 0313.031H
Order 'fuse .031a/250v 3ag slo-blo - 0313.031H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F301-ND.
FUSE .040A/250V 3AG SLO-BLO - 0313.040H
Order 'fuse .040a/250v 3ag slo-blo - 0313.040H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F302-ND.
FUSE .062A/250V 3AG SLO-BLO - 0313.062H
Order 'fuse .062a/250v 3ag slo-blo - 0313.062H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F303-ND.
FUSE .100A/250V 3AG SLO-BLO - 0313.100H
Order 'fuse .100a/250v 3ag slo-blo - 0313.100H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F304-ND.
FUSE .125A/250V 3AG SLO-BLO - 0313.125H
Order 'fuse .125a/250v 3ag slo-blo - 0313.125H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F305-ND.
FUSE .150A/250V 3AG SLO-BLO - 0313.150H
Order 'fuse .150a/250v 3ag slo-blo - 0313.150H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F306-ND.
FUSE .175A/250V 3AG SLO-BLO - 0313.175H
Order 'fuse .175a/250v 3ag slo-blo - 0313.175H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F307-ND.
FUSE .187A/250V 3AG SLO-BLO - 0313.187H
Order 'fuse .187a/250v 3ag slo-blo - 0313.187H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F308-ND.
FUSE .200A/250V 3AG SLO-BLO - 0313.200H
Order 'fuse .200a/250v 3ag slo-blo - 0313.200H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F309-ND.
FUSE .250A/250V 3AG SLO-BLO - 0313.250H
Order 'fuse .250a/250v 3ag slo-blo - 0313.250H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F310-ND.
FUSE .300A/250V 3AG SLO-BLO - 0313.300H
Order 'fuse .300a/250v 3ag slo-blo - 0313.300H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F311-ND.
FUSE .375A/250V 3AG SLO-BLO - 0313.375H
Order 'fuse .375a/250v 3ag slo-blo - 0313.375H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F312-ND.
Send this link via E-Mail
Help With This Screen