FUSE .125A/250V 3AG SLO-BLO - 0313.125H
| Digi-Key Part Number | F305-ND |
500 |
1.15680 |
Extended Price
578.40 |
| Manufacturer Part Number | 0313.125H | |||
| Description | FUSE .125A/250V 3AG SLO-BLO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 0313.125H |
| Vendor | Littelfuse Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 125mA |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0313 125H 0313125H F305 ND F305ND F305 |
0313.125H Specification Sheet
FUSE .125A/250V 3AG SLO-BLO - 0313.125H (F305-ND)
Related parts :FUSE .125A/250V 3AG SLO-BLO - 0313.125H
Order 'fuse .125a/250v 3ag slo-blo - 0313.125H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F305-ND.
FUSE 1.25A/250V 3AG SLO-BLO - 03131.25H
Order 'fuse 1.25a/250v 3ag slo-blo - 03131.25H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F321-ND.
FUSE 1.25A 250V 3AG SLO-BLO - 03151.25H
Order 'fuse 1.25a 250v 3ag slo-blo - 03151.25H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 03151.25H-ND.
FUSE .125A 250V 3AG SLO-BLO - 0315.125H
Order 'fuse .125a 250v 3ag slo-blo - 0315.125H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315.125H-ND.
FUSE .125A 250V 3AG SLO-BLO - 0315.125MXB
Order 'fuse .125a 250v 3ag slo-blo - 0315.125MXB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0315.125MXB-ND.
FUSE 6.3A 250V 3AG SLO-BLO - 031306.3H
Order 'fuse 6.3a 250v 3ag slo-blo - 031306.3H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2250-ND.
FUSE .010A/250V 3AG SLO-BLO - 0313.010H
Order 'fuse .010a/250v 3ag slo-blo - 0313.010H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F300-ND.
FUSE .031A/250V 3AG SLO-BLO - 0313.031H
Order 'fuse .031a/250v 3ag slo-blo - 0313.031H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F301-ND.
FUSE .040A/250V 3AG SLO-BLO - 0313.040H
Order 'fuse .040a/250v 3ag slo-blo - 0313.040H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F302-ND.
FUSE .062A/250V 3AG SLO-BLO - 0313.062H
Order 'fuse .062a/250v 3ag slo-blo - 0313.062H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F303-ND.
FUSE .100A/250V 3AG SLO-BLO - 0313.100H
Order 'fuse .100a/250v 3ag slo-blo - 0313.100H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F304-ND.
FUSE .150A/250V 3AG SLO-BLO - 0313.150H
Order 'fuse .150a/250v 3ag slo-blo - 0313.150H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F306-ND.
FUSE .175A/250V 3AG SLO-BLO - 0313.175H
Order 'fuse .175a/250v 3ag slo-blo - 0313.175H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F307-ND.
FUSE .187A/250V 3AG SLO-BLO - 0313.187H
Order 'fuse .187a/250v 3ag slo-blo - 0313.187H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F308-ND.
FUSE .200A/250V 3AG SLO-BLO - 0313.200H
Order 'fuse .200a/250v 3ag slo-blo - 0313.200H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F309-ND.
Send this link via E-Mail
Help With This Screen