FUSE 250V SLO-BLO 3AG 7A AXIAL - 0315007.HXP - Over Current Circuit Protection
| Digi-Key Part Number | F2598-ND |
5 100 250 500 1000 2500 5000 10000 |
1.31400 .95400 .84800 .67840 .61480 .58088 .55120 .53000 |
Extended Price
6.57 95.40 212.00 339.20 614.80 1452.20 2756.00 5300.00 |
| Manufacturer Part Number | 0315007.HXP | |||
| Description | FUSE 250V SLO-BLO 3AG 7A AXIAL | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0315007.HXP |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | 3AG |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 7.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | CSA |
| Standard | UL |
| Diameter | 6.9850 mm [Typ] |
| Length | 32.385 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0315007 HXP 0315007HXP F2598 ND F2598ND F2598 |
0315007.HXP Specification Sheet
FUSE 250V SLO-BLO 3AG 7A AXIAL - 0315007.HXP (F2598-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 250V SLO-BLO 3AG 7A AXIAL - 0315007.HXP
Order 'fuse 250v slo-blo 3ag 7a axial - 0315007.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2598-ND.
FUSE 250V SLO-BLO 3AG 7A - 0313007.MXP
Order 'fuse 250v slo-blo 3ag 7a - 0313007.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313007.MXP-ND.
FUSE 250V SLO-BLO 3AG 7A CART - 0313007.HXP
Order 'fuse 250v slo-blo 3ag 7a cart - 0313007.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2548-ND.
FUSE 250V SLO-BLO 3AG 1A AXIAL - 0315001.HXP
Order 'fuse 250v slo-blo 3ag 1a axial - 0315001.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2593-ND.
FUSE 250V SLO-BLO 3AG 2A AXIAL - 0315002.HXP
Order 'fuse 250v slo-blo 3ag 2a axial - 0315002.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2594-ND.
FUSE 250V SLO-BLO 3AG 3A AXIAL - 0315003.HXP
Order 'fuse 250v slo-blo 3ag 3a axial - 0315003.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2595-ND.
FUSE 250V SLO-BLO 3AG 4A AXIAL - 0315004.HXP
Order 'fuse 250v slo-blo 3ag 4a axial - 0315004.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2596-ND.
FUSE 250V SLO-BLO 3AG 5A AXIAL - 0315005.HXP
Order 'fuse 250v slo-blo 3ag 5a axial - 0315005.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2597-ND.
FUSE 250V SLO-BLO 3AG 1.5A AXIAL - 031501.5HXP
Order 'fuse 250v slo-blo 3ag 1.5a axial - 031501.5HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2599-ND.
FUSE 250V SLO-BLO 3AG 1.6A AXIAL - 031501.6HXP
Order 'fuse 250v slo-blo 3ag 1.6a axial - 031501.6HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2600-ND.
FUSE 250V SLO-BLO 3AG 2.5A AXIAL - 031502.5HXP
Order 'fuse 250v slo-blo 3ag 2.5a axial - 031502.5HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2601-ND.
FUSE 250V SLO-BLO 3AG 3.2A AXIAL - 031503.2HXP
Order 'fuse 250v slo-blo 3ag 3.2a axial - 031503.2HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2602-ND.
FUSE 250V SLO-BLO 2AG .35A AXIAL - 02200003DRT1P
Order 'fuse 250v slo-blo 2ag .35a axial - 02200003DRT1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02200003DRT1P-ND.
FUSE 250V SLO-BLO 2AG .35A AXIAL - 02200003DRT2P
Order 'fuse 250v slo-blo 2ag .35a axial - 02200003DRT2P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02200003DRT2P-ND.
FUSE 250V SLO-BLO 2AG .35A AXIAL - 02200003DRT3P
Order 'fuse 250v slo-blo 2ag .35a axial - 02200003DRT3P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02200003DRT3P-ND.
Send this link via E-Mail
Help With This Screen