FUSE 250V SLO-BLO 3AG 1A AXIAL - 0315001.HXP
| Digi-Key Part Number | F2593-ND |
5 100 250 500 1000 2500 5000 10000 |
1.31400 .95400 .84800 .67840 .61480 .58088 .55120 .53000 |
Extended Price
6.57 95.40 212.00 339.20 614.80 1452.20 2756.00 5300.00 |
| Manufacturer Part Number | 0315001.HXP | |||
| Description | FUSE 250V SLO-BLO 3AG 1A AXIAL | |||
| Quantity Available | 355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0315001.HXP |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | 3AG |
| Package Name | Axial |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 1.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | CSA |
| Standard | UL |
| Diameter | 6.9850 mm [Typ] |
| Length | 32.385 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0315001 HXP 0315001HXP F2593 ND F2593ND F2593 |
0315001.HXP Specification Sheet
FUSE 250V SLO-BLO 3AG 1A AXIAL - 0315001.HXP (F2593-ND)
Related parts :FUSE 250V SLO-BLO 3AG 1A AXIAL - 0315001.HXP
Order 'fuse 250v slo-blo 3ag 1a axial - 0315001.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2593-ND.
FUSE 250V SLO-BLO 2AG 1A AXIAL - 0230001.DRT1P
Order 'fuse 250v slo-blo 2ag 1a axial - 0230001.DRT1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.DRT1P-ND.
FUSE 250V SLO-BLO 2AG 1A AXIAL - 0230001.DRT2P
Order 'fuse 250v slo-blo 2ag 1a axial - 0230001.DRT2P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.DRT2P-ND.
FUSE 250V SLO-BLO 2AG 1A AXIAL - 0230001.DRT3P
Order 'fuse 250v slo-blo 2ag 1a axial - 0230001.DRT3P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.DRT3P-ND.
FUSE 250V SLO-BLO 2AG 1A AXIAL - 0230001.MXP
Order 'fuse 250v slo-blo 2ag 1a axial - 0230001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0230001.MXP-ND.
FUSE 250V SLO-BLO 3AG 1A - 0313001.MXP
Order 'fuse 250v slo-blo 3ag 1a - 0313001.MXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0313001.MXP-ND.
FUSE 250V SLO-BLO 2AG 1A AXIAL - 0230001.HXP
Order 'fuse 250v slo-blo 2ag 1a axial - 0230001.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2483-ND.
FUSE 250V SLO-BLO 3AG 1A CART - 0313001.HXP
Order 'fuse 250v slo-blo 3ag 1a cart - 0313001.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2543-ND.
FUSE 250V SLO-BLO 3AG 2A AXIAL - 0315002.HXP
Order 'fuse 250v slo-blo 3ag 2a axial - 0315002.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2594-ND.
FUSE 250V SLO-BLO 3AG 3A AXIAL - 0315003.HXP
Order 'fuse 250v slo-blo 3ag 3a axial - 0315003.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2595-ND.
FUSE 250V SLO-BLO 3AG 4A AXIAL - 0315004.HXP
Order 'fuse 250v slo-blo 3ag 4a axial - 0315004.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2596-ND.
FUSE 250V SLO-BLO 3AG 5A AXIAL - 0315005.HXP
Order 'fuse 250v slo-blo 3ag 5a axial - 0315005.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2597-ND.
FUSE 250V SLO-BLO 3AG 7A AXIAL - 0315007.HXP
Order 'fuse 250v slo-blo 3ag 7a axial - 0315007.HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2598-ND.
FUSE 250V SLO-BLO 3AG 1.5A AXIAL - 031501.5HXP
Order 'fuse 250v slo-blo 3ag 1.5a axial - 031501.5HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2599-ND.
FUSE 250V SLO-BLO 3AG 1.6A AXIAL - 031501.6HXP
Order 'fuse 250v slo-blo 3ag 1.6a axial - 031501.6HXP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2600-ND.
Send this link via E-Mail
Help With This Screen