FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL
| Digi-Key Part Number | F2586CT-ND |
1 10 100 500 |
1.19000 1.09400 .91930 .71326 |
Extended Price
1.19 10.94 91.93 356.63 |
| Manufacturer Part Number | 0451004.MRL | |||
| Description | FUSE 4A 125V FAST NANO2 SMD | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0451004.MRL |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 4.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Cut Tape |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | METI |
| Height | 2.690 mm [Max] |
| Length | 6.100 mm [Typ] |
| Width | 2.690 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0451004 MRL 0451004MRL F2586CT ND F2586CTND F2586CT |
0451004.MRL Specification Sheet
FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL (F2586CT-ND)
Related parts :FUSE 4A 125V FAST NANO2 SMD - 0448004.MR
Order 'fuse 4a 125v fast nano2 smd - 0448004.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448004.MR-ND.
FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL
Order 'fuse 4a 125v fast nano2 smd - 0451004.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2586CT-ND.
FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL
Order 'fuse 4a 125v fast nano2 smd - 0451004.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2586DKR-ND.
FUSE 4A 125V FAST NANO2 SMD - 0451004.MRL
Order 'fuse 4a 125v fast nano2 smd - 0451004.MRL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2586TR-ND.
FUSE 1.0A 125V FAST NANO2 SMD - 0448001.MR
Order 'fuse 1.0a 125v fast nano2 smd - 0448001.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448001.MR-ND.
FUSE 2.0A 125V FAST NANO2 SMD - 0448002.MR
Order 'fuse 2.0a 125v fast nano2 smd - 0448002.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448002.MR-ND.
FUSE 3.0A 125V FAST NANO2 SMD - 0448003.MR
Order 'fuse 3.0a 125v fast nano2 smd - 0448003.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448003.MR-ND.
FUSE 5A 125V FAST NANO2 SMD - 0448005.MR
Order 'fuse 5a 125v fast nano2 smd - 0448005.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448005.MR-ND.
FUSE 8A 125V FAST NANO2 SMD - 0448008.MR
Order 'fuse 8a 125v fast nano2 smd - 0448008.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448008.MR-ND.
FUSE 10A 125V FAST NANO2 SMD - 0448010.MR
Order 'fuse 10a 125v fast nano2 smd - 0448010.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448010.MR-ND.
FUSE 12A 125V FAST NANO2 SMD - 0448012.MR
Order 'fuse 12a 125v fast nano2 smd - 0448012.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448012.MR-ND.
FUSE 1.5A 125V FAST NANO2 SMD - 044801.5MR
Order 'fuse 1.5a 125v fast nano2 smd - 044801.5MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 044801.5MR-ND.
FUSE 15A 125V FAST NANO2 SMD - 0448015.MR
Order 'fuse 15a 125v fast nano2 smd - 0448015.MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0448015.MR-ND.
FUSE 1.6A 125V FAST NANO2 SMD - 044801.6MR
Order 'fuse 1.6a 125v fast nano2 smd - 044801.6MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 044801.6MR-ND.
FUSE 2.5A 125V FAST NANO2 SMD - 044802.5MR
Order 'fuse 2.5a 125v fast nano2 smd - 044802.5MR' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 044802.5MR-ND.
Send this link via E-Mail
Help With This Screen