FUSE 250V IEC SLO 5X20MM .050A - 0218.050HXP - Circuit Protection
| Digi-Key Part Number | F2406-ND |
5 100 250 500 1000 2500 5000 10000 |
2.34600 1.70330 1.51400 1.21120 1.09765 1.03709 .98410 .94625 |
Extended Price
11.73 170.33 378.50 605.60 1097.65 2592.72 4920.50 9462.50 |
| Manufacturer Part Number | 0218.050HXP | |||
| Description | FUSE 250V IEC SLO 5X20MM .050A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0218.050HXP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 50mA |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0218 050HXP 0218050HXP F2406 ND F2406ND F2406 |
0218.050HXP Specification Sheet
FUSE 250V IEC SLO 5X20MM .050A - 0218.050HXP (F2406-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 250V IEC SLO 5X20MM .050A - 0218.050HXP
Order 'fuse 250v iec slo 5x20mm .050a - 0218.050HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2406-ND.
FUSE 250V IEC SLO 5X20MM .050A - 0218.050MXP
Order 'fuse 250v iec slo 5x20mm .050a - 0218.050MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0218.050MXP-ND.
FUSE 250V IEC SLO 5X20MM 1A - 0213001.MXP
Order 'fuse 250v iec slo 5x20mm 1a - 0213001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3084-ND.
FUSE 250V IEC SLO 5X20MM 2A - 0213002.MXP
Order 'fuse 250v iec slo 5x20mm 2a - 0213002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3085-ND.
FUSE 250V IEC SLO 5X20MM 4A - 0213004.MXP
Order 'fuse 250v iec slo 5x20mm 4a - 0213004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0213004.MXP-ND.
FUSE 250V IEC SLO 5X20MM 5A - 0213005.MXP
Order 'fuse 250v iec slo 5x20mm 5a - 0213005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3087-ND.
FUSE 250V IEC SLO 5X20MM 1.6A - 021301.6MXP
Order 'fuse 250v iec slo 5x20mm 1.6a - 021301.6MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3308-ND.
FUSE 250V IEC SLO 5X20MM 2.5A - 021302.5MXP
Order 'fuse 250v iec slo 5x20mm 2.5a - 021302.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3309-ND.
FUSE 250V IEC SLO 5X20MM 6.3A - 021306.3MXP
Order 'fuse 250v iec slo 5x20mm 6.3a - 021306.3MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3088-ND.
FUSE 250V IEC SLO 5X20MM 1.25A - 02131.25MXP
Order 'fuse 250v iec slo 5x20mm 1.25a - 02131.25MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02131.25MXP-ND.
FUSE 250V IEC SLO 5X20MM .200A - 0213.200MXP
Order 'fuse 250v iec slo 5x20mm .200a - 0213.200MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0213.200MXP-ND.
FUSE 250V IEC SLO 5X20MM .250A - 0213.250MXP
Order 'fuse 250v iec slo 5x20mm .250a - 0213.250MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3310-ND.
FUSE 250V IEC SLO 5X20MM 3.15A - 02133.15MXP
Order 'fuse 250v iec slo 5x20mm 3.15a - 02133.15MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3086-ND.
FUSE 250V IEC SLO 5X20MM .315A - 0213.315MXP
Order 'fuse 250v iec slo 5x20mm .315a - 0213.315MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3311-ND.
FUSE 250V IEC SLO 5X20MM .400A - 0213.400MXP
Order 'fuse 250v iec slo 5x20mm .400a - 0213.400MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0213.400MXP-ND.
Send this link via E-Mail
Help With This Screen
