FUSE 12A 32V PICO FAST AXIAL - 0251012.MXL - Over Current Circuit Protection
| Digi-Key Part Number | F2351-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.72000 .66000 .49500 .44000 .35200 .31900 .30140 .28600 .27500 |
Extended Price
0.72 6.60 49.50 110.00 176.00 319.00 753.50 1430.00 2750.00 |
| Manufacturer Part Number | 0251012.MXL | |||
| Description | FUSE 12A 32V PICO FAST AXIAL | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0251012.MXL |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 12.000 A [Nom] |
| Voltage | 32.000 V [Max] |
| Body Material | Epoxy |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Flammability Rating | UL 94V-0 |
| Diameter | 2.4100 mm [Typ] |
| Length | 7.110 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0251012 MXL 0251012MXL F2351 ND F2351ND F2351 |
0251012.MXL Specification Sheet
FUSE 12A 32V PICO FAST AXIAL - 0251012.MXL (F2351-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 12A 32V PICO FAST AXIAL - 0251012.MXL
Order 'fuse 12a 32v pico fast axial - 0251012.MXL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2351-ND.
FUSE 12A/32V PICO FAST AXIAL - 0251012.M-
Order 'fuse 12a/32v pico fast axial - 0251012.M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F836-ND.
FUSE 15A 32V PICO FAST AXIAL - 0251015.MXL
Order 'fuse 15a 32v pico fast axial - 0251015.MXL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2352-ND.
FUSE 15A/32V PICO FAST AXIAL - 0251015.M-
Order 'fuse 15a/32v pico fast axial - 0251015.M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F837-ND.
FUSE 12A/32V 3AG FAST-ACTING - 0311012.H
Order 'fuse 12a/32v 3ag fast-acting - 0311012.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F140-ND.
FUSE 12A 32V 3AG FAST ACT - 0312012.H
Order 'fuse 12a 32v 3ag fast act - 0312012.H' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2244-ND.
FUSE .750A 125V PICO FAST AXIAL - 0251.750MXL
Order 'fuse .750a 125v pico fast axial - 0251.750MXL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2353-ND.
FUSE .062A/125V PICO FAST AXIAL - 0251.062M-
Order 'fuse .062a/125v pico fast axial - 0251.062M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F820-ND.
FUSE .125A/125V PICO FAST AXIAL - 0251.125M-
Order 'fuse .125a/125v pico fast axial - 0251.125M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F821-ND.
FUSE .250A/125V PICO FAST AXIAL - 0251.250M-
Order 'fuse .250a/125v pico fast axial - 0251.250M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F822-ND.
FUSE .375A/125V PICO FAST AXIAL - 0251.375M-
Order 'fuse .375a/125v pico fast axial - 0251.375M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F823-ND.
FUSE .500A/125V PICO FAST AXIAL - 0251.500M-
Order 'fuse .500a/125v pico fast axial - 0251.500M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F824-ND.
FUSE .750A/125V PICO FAST AXIAL - 0251.750M-
Order 'fuse .750a/125v pico fast axial - 0251.750M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F825-ND.
FUSE 1A/125V PICO FAST AXIAL - 0251001.M-
Order 'fuse 1a/125v pico fast axial - 0251001.M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F826-ND.
FUSE 1.5A/125V PICO FAST AXIAL - 025101.5M-
Order 'fuse 1.5a/125v pico fast axial - 025101.5M-' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F827-ND.
Send this link via E-Mail
Help With This Screen