FUSE PICO FAST 5A 125V AXIAL - 0251005.MXL
| Digi-Key Part Number | F2317-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.53000 .48900 .36680 .32600 .26080 .23635 .22331 .21190 .20375 |
Extended Price
0.53 4.89 36.68 81.50 130.40 236.35 558.27 1059.50 2037.50 |
| Manufacturer Part Number | 0251005.MXL | |||
| Description | FUSE PICO FAST 5A 125V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0251005.MXL |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 5.000 A [Nom] |
| Voltage | 125.000 V [Max] |
| Body Material | Epoxy |
| Packaging | Bulk |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | METI |
| Flammability Rating | UL 94V-0 |
| Diameter | 2.4100 mm [Typ] |
| Length | 7.110 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0251005 MXL 0251005MXL F2317 ND F2317ND F2317 |
0251005.MXL Specification Sheet
FUSE PICO FAST 5A 125V AXIAL - 0251005.MXL (F2317-ND)
Related parts :FUSE PICO FAST 5A 125V AXIAL - 0251005.MAT1L
Order 'fuse pico fast 5a 125v axial - 0251005.MAT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251005.MAT1L-ND.
FUSE PICO FAST 5A 125V AXIAL - 0251005.MRT1L
Order 'fuse pico fast 5a 125v axial - 0251005.MRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251005.MRT1L-ND.
FUSE PICO FAST 5A 125V AXIAL - 0251005.NRT1L
Order 'fuse pico fast 5a 125v axial - 0251005.NRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251005.NRT1L-ND.
FUSE PICO FAST 5A 125V AXIAL - 0251005.MXL
Order 'fuse pico fast 5a 125v axial - 0251005.MXL' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F2317-ND.
FUSE PICO FAST 5A 125V AXIAL - 27515000001
Order 'fuse pico fast 5a 125v axial - 27515000001' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number WK1093CT-ND.
FUSE PICO FAST 5A 125V AXIAL - 27515000001
Order 'fuse pico fast 5a 125v axial - 27515000001' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number WK1093TR-ND.
FUSE PICO FAST 1A 125V AXIAL - 0251001.MAT1L
Order 'fuse pico fast 1a 125v axial - 0251001.MAT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251001.MAT1L-ND.
FUSE PICO FAST 1A 125V AXIAL - 0251001.MRT1L
Order 'fuse pico fast 1a 125v axial - 0251001.MRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251001.MRT1L-ND.
FUSE PICO FAST 1A 125V AXIAL - 0251001.NRT1L
Order 'fuse pico fast 1a 125v axial - 0251001.NRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251001.NRT1L-ND.
FUSE PICO FAST 2A 125V AXIAL - 0251002.MAT1L
Order 'fuse pico fast 2a 125v axial - 0251002.MAT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251002.MAT1L-ND.
FUSE PICO FAST 2A 125V AXIAL - 0251002.MRT1L
Order 'fuse pico fast 2a 125v axial - 0251002.MRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251002.MRT1L-ND.
FUSE PICO FAST 2A 125V AXIAL - 0251002.NRT1L
Order 'fuse pico fast 2a 125v axial - 0251002.NRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251002.NRT1L-ND.
FUSE PICO FAST 3A 125V AXIAL - 0251003.MAT1L
Order 'fuse pico fast 3a 125v axial - 0251003.MAT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251003.MAT1L-ND.
FUSE PICO FAST 3A 125V AXIAL - 0251003.MRT1L
Order 'fuse pico fast 3a 125v axial - 0251003.MRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251003.MRT1L-ND.
FUSE PICO FAST 3A 125V AXIAL - 0251003.NRT1L
Order 'fuse pico fast 3a 125v axial - 0251003.NRT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251003.NRT1L-ND.
Send this link via E-Mail
Help With This Screen