BOX UTILITY METAL GREY 9X5X6" - 1415E - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM309-ND |
1 10 100 250 500 |
30.40000 25.72200 23.88390 22.29328 20.89832 |
Extended Price
30.40 257.22 2388.39 5573.32 10449.16 |
| Manufacturer Part Number | 1415E | |||
| Description | BOX UTILITY METAL GREY 9X5X6" | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1415E |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Box (Enclosure) |
| Color | Gray, Light |
| Height | 152.400 mm [Typ] |
| Width | 228.600 mm [Typ] |
| Material Thickness | 0.914 mm [Nom] |
| Shape | Rectangular |
| A | 9.000 in [Nom] |
| B | 5.000 in [Nom] |
| C | 6.000 in [Nom] |
| Fastening Type | Screw |
| Material | Steel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1415E 1415E HM309 ND HM309ND HM309 |
1415E Specification Sheet
BOX UTILITY METAL GREY 9X5X6" - 1415E (HM309-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX UTILITY METAL GREY 9X5X6" - 1415E
Order 'box utility metal grey 9x5x6" - 1415E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM309-ND.
BOX UTILITY METAL GREY 4X4X2" - 1415A
Order 'box utility metal grey 4x4x2" - 1415A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM305-ND.
BOX UTILITY METAL GREY 4X3X5" - 1415B
Order 'box utility metal grey 4x3x5" - 1415B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM306-ND.
BOX UTILITY METAL GREY 6X4X5" - 1415C
Order 'box utility metal grey 6x4x5" - 1415C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM307-ND.
BOX UTILITY METAL GREY 6X6X6" - 1415D
Order 'box utility metal grey 6x6x6" - 1415D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM308-ND.
BOX UTILITY METAL GREY 10X7X8" - 1415F
Order 'box utility metal grey 10x7x8" - 1415F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM310-ND.
BOX UTILITY METAL GREY 12X6X7" - 1415G
Order 'box utility metal grey 12x6x7" - 1415G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM311-ND.
BOX UTILITY METAL GREY 8X10X10" - 1415H
Order 'box utility metal grey 8x10x10" - 1415H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM312-ND.
BOX UTILITY METAL GREY 12X8X11" - 1415I
Order 'box utility metal grey 12x8x11" - 1415I' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM313-ND.
BOX UTILITY METAL GREY 7X9X15" - 1415J
Order 'box utility metal grey 7x9x15" - 1415J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM314-ND.
BOX UTILITY ALUM GREY 4X2.2X3" - 1411F
Order 'box utility alum grey 4x2.2x3" - 1411F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM318-ND.
BOX UTILITY ALUM GREY 5X4X3" - 1411L
Order 'box utility alum grey 5x4x3" - 1411L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM322-ND.
BOX UTILITY ALUM GREY 6X3X3" - 1411M
Order 'box utility alum grey 6x3x3" - 1411M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM323-ND.
BOX UTILITY ALUM GREY 5X3X2.2" - 1411N
Order 'box utility alum grey 5x3x2.2" - 1411N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM324-ND.
BOX UTILITY ALUM GREY 6X5X4" - 1411P
Order 'box utility alum grey 6x5x4" - 1411P' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM325-ND.
Send this link via E-Mail
Help With This Screen