Keywords:





Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0433001.NR

FUSE 1A 63V FAST SLIM 1206 SMD - 0433001.NR - Circuit Protection

Digi-Key Part Number F1381TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number0433001.NR
DescriptionFUSE 1A 63V FAST SLIM 1206 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0433001.NR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0433001.NR
Technical/Catalog Information0433001.NR
VendorLittelfuse Inc
CategoryCircuit Protection
Current 1A
Voltage - Rated 63V
Package / Case1206 (3216 metric)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0433001 NR
0433001NR
F1381TR ND
F1381TRND
F1381TR


Image of FUSE 1A 63V FAST SLIM 1206 SMD - 0433001.NR

FUSE 1A 63V FAST SLIM 1206 SMD - 0433001.NR (F1381TR-ND) - Circuit Protection

Related parts Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0433001.NR
Fuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0433001.NR
 Order 'fuse 1a 63v fast slim 1206 smd - 0433001.NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1381CT-ND.
Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0433001.NR
 Order 'fuse 1a 63v fast slim 1206 smd - 0433001.NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1381TR-ND.
Fuse Circuit Protection 1.4A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 043301.4NR
 Order 'fuse 1.4a 63v fast slim 1206 smd - 043301.4NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1383CT-ND.
Fuse Circuit Protection 1.4A 63V Littelfuse Inc Fast Acting, Short Time Lag 043301.4NR
 Order 'fuse 1.4a 63v fast slim 1206 smd - 043301.4NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1383TR-ND.
Fuse Circuit Protection 1.5A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 043301.5NR
 Order 'fuse 1.5a 63v fast slim 1206 smd - 043301.5NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1384CT-ND.
Fuse Circuit Protection 1.5A 63V Littelfuse Inc Fast Acting, Short Time Lag 043301.5NR
 Order 'fuse 1.5a 63v fast slim 1206 smd - 043301.5NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1384TR-ND.
Fuse Circuit Protection 2A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0433002.NR
 Order 'fuse 2a 63v fast slim 1206 smd - 0433002.NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1386CT-ND.
Fuse Circuit Protection 2A 63V Littelfuse Inc Fast Acting, Short Time Lag 0433002.NR
 Order 'fuse 2a 63v fast slim 1206 smd - 0433002.NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1386TR-ND.
Fuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0466001.NR
 Order 'fuse 1a 63v fast 1206 - 0466001.NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1456CT-ND.
Fuse Circuit Protection 1A 63V Littelfuse Inc (VA) Fast Acting, Short Time Lag 0466001.NR
 Order 'fuse 1a 63v fast 1206 - 0466001.NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1456DKR-ND.
Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0466001.NR
 Order 'fuse 1a 63v fast 1206 - 0466001.NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1456TR-ND.
Fuse Circuit Protection 4A 24V Littelfuse Inc Fast Acting, Short Time Lag 0433004.NR
 Order 'fuse 4a 24v fast slim 1206 smd - 0433004.NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0433004.NR-ND.
Fuse Circuit Protection 5A 24V Littelfuse Inc Fast Acting, Short Time Lag 0433005.NR
 Order 'fuse 5a 24v fast slim 1206 smd - 0433005.NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0433005.NR-ND.
Fuse Circuit Protection 7A 24V Littelfuse Inc Fast Acting, Short Time Lag 0433007.NR
 Order 'fuse 7a 24v fast slim 1206 smd - 0433007.NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0433007.NR-ND.
Fuse Circuit Protection 2.5A 32V Littelfuse Inc (VA) Fast Acting, Short Time Lag 043302.5NR
 Order 'fuse 2.5a 32v fast slim 1206 smd - 043302.5NR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1387CT-ND.

Options for Fuse Circuit Protection 1A 63V Littelfuse Inc Fast Acting, Short Time Lag 0433001.NR
Send this link via E-Mail
Help With This Screen

FUSE 1A 63V FAST SLIM 1206 SMD - 0433001.NR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 1A 63V FAST SLIM 1206 SMD - 0433001.NR Next: FUSE 1A 63V FAST SMD 1206 - TR/3216FF1-R
FUSE 1A 63V FAST SLIM 1206 SMD - 0433001.NR