FUSE 63V 1A FAST 1206 SMD - 0429001.WRM - Circuit Protection
| Digi-Key Part Number | F1234CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0429001.WRM | |||
| Description | FUSE 63V 1A FAST 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0429001.WRM |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Current | 1A |
| Voltage - Rated | 63V |
| Package / Case | 1206 (3216 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0429001 WRM 0429001WRM F1234CT ND F1234CTND F1234CT |
0429001.WRM Specification Sheet
FUSE 63V 1A FAST 1206 SMD - 0429001.WRM (F1234CT-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 63V 1A FAST 1206 SMD - 0429001.WRM
Order 'fuse 63v 1a fast 1206 smd - 0429001.WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1234CT-ND.
FUSE 63V 1A FAST 1206 SMD - 0429001.WRM
Order 'fuse 63v 1a fast 1206 smd - 0429001.WRM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1234TR-ND.
FUSE 63V .500A FAST 1206 SMD - 0429.500WRM
Order 'fuse 63v .500a fast 1206 smd - 0429.500WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1232CT-ND.
FUSE 63V .750A FAST 1206 SMD - 0429.750WRM
Order 'fuse 63v .750a fast 1206 smd - 0429.750WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1233CT-ND.
FUSE 63V 1.25A FAST 1206 SMD - 04291.25WRM
Order 'fuse 63v 1.25a fast 1206 smd - 04291.25WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1235CT-ND.
FUSE 63V 1.50A FAST 1206 SMD - 042901.5WRM
Order 'fuse 63v 1.50a fast 1206 smd - 042901.5WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1236CT-ND.
FUSE 63V 1.75A FAST 1206 SMD - 04291.75WRM
Order 'fuse 63v 1.75a fast 1206 smd - 04291.75WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1237CT-ND.
FUSE 63V 2A FAST 1206 SMD - 0429002.WRM
Order 'fuse 63v 2a fast 1206 smd - 0429002.WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1238CT-ND.
FUSE 63V 1A FAST SMD 1206 - 0437001.WR
Order 'fuse 63v 1a fast smd 1206 - 0437001.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2881CT-ND.
FUSE 63V 1A FAST SMD 1206 - 0437001.WR
Order 'fuse 63v 1a fast smd 1206 - 0437001.WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2881DKR-ND.
FUSE 125V .250A FAST 1206 SMD - 0429.250WRM
Order 'fuse 125v .250a fast 1206 smd - 0429.250WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1230CT-ND.
FUSE 125V .375A FAST 1206 SMD - 0429.375WRM
Order 'fuse 125v .375a fast 1206 smd - 0429.375WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1231CT-ND.
FUSE 63V .500A FAST 1206 SMD - 0429.500WRM
Order 'fuse 63v .500a fast 1206 smd - 0429.500WRM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1232TR-ND.
FUSE 63V .750A FAST 1206 SMD - 0429.750WRM
Order 'fuse 63v .750a fast 1206 smd - 0429.750WRM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1233TR-ND.
FUSE 63V 1.25A FAST 1206 SMD - 04291.25WRM
Order 'fuse 63v 1.25a fast 1206 smd - 04291.25WRM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1235TR-ND.
Send this link via E-Mail
Help With This Screen
