Keywords:





FUSE 125V .375A FAST 1206 SMD - 0429.375WRM - Circuit Protection

Digi-Key Part Number F1231CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number0429.375WRM
DescriptionFUSE 125V .375A FAST 1206 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information0429.375WRM
VendorLittelfuse Inc (VA)
CategoryCircuit Protection
Current 375mA
Voltage - Rated 125V
Package / Case1206 (3216 metric)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0429 375WRM
0429375WRM
F1231CT ND
F1231CTND
F1231CT

0429.375WRM Specification Sheet

Image of FUSE 125V .375A FAST 1206 SMD - 0429.375WRM

FUSE 125V .375A FAST 1206 SMD - 0429.375WRM (F1231CT-ND) - Circuit Protection

Related parts Circuit Protection :
FUSE 125V .375A FAST 1206 SMD - 0429.375WRM
 Order 'fuse 125v .375a fast 1206 smd - 0429.375WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1231CT-ND.
FUSE 125V .250A FAST 1206 SMD - 0429.250WRM
 Order 'fuse 125v .250a fast 1206 smd - 0429.250WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1230CT-ND.
FUSE 125V .375A FAST SMD 1206 - 0437.375WR
 Order 'fuse 125v .375a fast smd 1206 - 0437.375WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2878CT-ND.
FUSE 125V .375A FAST SMD 1206 - 0437.375WR
 Order 'fuse 125v .375a fast smd 1206 - 0437.375WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2878DKR-ND.
FUSE 125V .250A FAST 1206 SMD - 0429.250WRM
 Order 'fuse 125v .250a fast 1206 smd - 0429.250WRM' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1230TR-ND.
FUSE 63V .500A FAST 1206 SMD - 0429.500WRM
 Order 'fuse 63v .500a fast 1206 smd - 0429.500WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1232CT-ND.
FUSE 63V .750A FAST 1206 SMD - 0429.750WRM
 Order 'fuse 63v .750a fast 1206 smd - 0429.750WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1233CT-ND.
FUSE 63V 1A FAST 1206 SMD - 0429001.WRM
 Order 'fuse 63v 1a fast 1206 smd - 0429001.WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1234CT-ND.
FUSE 63V 1.25A FAST 1206 SMD - 04291.25WRM
 Order 'fuse 63v 1.25a fast 1206 smd - 04291.25WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1235CT-ND.
FUSE 63V 1.50A FAST 1206 SMD - 042901.5WRM
 Order 'fuse 63v 1.50a fast 1206 smd - 042901.5WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1236CT-ND.
FUSE 63V 1.75A FAST 1206 SMD - 04291.75WRM
 Order 'fuse 63v 1.75a fast 1206 smd - 04291.75WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1237CT-ND.
FUSE 63V 2A FAST 1206 SMD - 0429002.WRM
 Order 'fuse 63v 2a fast 1206 smd - 0429002.WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1238CT-ND.
FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM
 Order 'fuse 2.50a 32v fast 1206 smd - 042902.5WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1272CT-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
 Order 'fuse 3.0a 32v fast 1206 smd - 0429003.WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1273CT-ND.
FUSE 4.0A 24V FAST 1206 SMD - 0429004.WRM
 Order 'fuse 4.0a 24v fast 1206 smd - 0429004.WRM' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1274CT-ND.

Send this link via E-Mail
Help With This Screen

FUSE 125V .375A FAST 1206 SMD - 0429.375WRM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 125V .250A FAST SMD 1206 - 0437.250WR Next: FUSE 125V .375A FAST SMD 1206 - 0437.375WR
FUSE 125V .375A FAST 1206 SMD - 0429.375WRM