FUSE 35A 250VAC ONE-TIME CLASS K - 0NLN035.T
| Digi-Key Part Number | F1130-ND |
10 |
6.45000 |
Extended Price
64.50 |
| Manufacturer Part Number | 0NLN035.T | |||
| Description | FUSE 35A 250VAC ONE-TIME CLASS K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0NLN035.T |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Cylinder |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 35.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 20.6000 mm [Typ] |
| Length | 76.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0NLN035 T 0NLN035T F1130 ND F1130ND F1130 |
0NLN035.T Specification Sheet
FUSE 35A 250VAC ONE-TIME CLASS K - 0NLN035.T (F1130-ND)
Related parts:FUSE 35A 250VAC ONE-TIME CLASS K - 0NLN035.T
Order 'fuse 35a 250vac one-time class k - 0NLN035.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1130-ND.
FUSE 15A 250VAC ONE-TIME CLASS K - 0NLN015.T
Order 'fuse 15a 250vac one-time class k - 0NLN015.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1126-ND.
FUSE 40A 250VAC ONE-TIME CLASS K - 0NLN040.T
Order 'fuse 40a 250vac one-time class k - 0NLN040.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1131-ND.
FUSE 45A 250VAC ONE-TIME CLASS K - 0NLN045.T
Order 'fuse 45a 250vac one-time class k - 0NLN045.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1132-ND.
FUSE 60A 250VAC ONE-TIME CLASS K - 0NLN060.T
Order 'fuse 60a 250vac one-time class k - 0NLN060.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1134-ND.
FUSE 1A 250V ONE-TIME CLASS K5 - 0NLN001.T
Order 'fuse 1a 250v one-time class k5 - 0NLN001.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1120-ND.
FUSE 3A 250V ONE-TIME CLASS K5 - 0NLN003.T
Order 'fuse 3a 250v one-time class k5 - 0NLN003.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1121-ND.
FUSE 5A 250V ONE-TIME CLASS K5 - 0NLN005.T
Order 'fuse 5a 250v one-time class k5 - 0NLN005.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1122-ND.
FUSE 6A 250V ONE-TIME CLASS K5 - 0NLN006.T
Order 'fuse 6a 250v one-time class k5 - 0NLN006.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1123-ND.
FUSE 8A 250V ONE-TIME CLASS K5 - 0NLN008.T
Order 'fuse 8a 250v one-time class k5 - 0NLN008.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1124-ND.
FUSE 10A 250V ONE-TIME CLASS K5 - 0NLN010.T
Order 'fuse 10a 250v one-time class k5 - 0NLN010.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1125-ND.
FUSE 20A 250V ONE-TIME CLASS K5 - 0NLN020.T
Order 'fuse 20a 250v one-time class k5 - 0NLN020.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1127-ND.
FUSE 25A 250V ONE-TIME CLASS K5 - 0NLN025.T
Order 'fuse 25a 250v one-time class k5 - 0NLN025.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1128-ND.
FUSE 50A 250V ONE-TIME CLASS K5 - 0NLN050.T
Order 'fuse 50a 250v one-time class k5 - 0NLN050.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1133-ND.
FUSE .35A 250V 2AG SLO AXIAL T/R - 02200003DRT1W
Order 'fuse .35a 250v 2ag slo axial t/r - 02200003DRT1W' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 02200003DRT1W-ND.
Send this link via E-Mail
Help With This Screen