FUSE CLASS CC .250A 600V TIMEDEL - KLDR.250T
| Digi-Key Part Number | F1062-ND |
10 |
34.56000 |
Extended Price
345.60 |
| Manufacturer Part Number | KLDR.250T | |||
| Description | FUSE CLASS CC .250A 600V TIMEDEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KLDR.250T |
| Vendor | Littelfuse |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Cartridge |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 250.000 mA [Nom] |
| Voltage | 600.000 V [Max] |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 10.3000 mm [Typ] |
| Length | 38.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KLDR 250T KLDR250T F1062 ND F1062ND F1062 |
KLDR.250T Specification Sheet
FUSE CLASS CC .250A 600V TIMEDEL - KLDR.250T (F1062-ND)
Related parts:FUSE CLASS CC .250A 600V TIMEDEL - KLDR.250T
Order 'fuse class cc .250a 600v timedel - KLDR.250T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1062-ND.
FUSE CLASS CC .200A 600V TIMEDEL - KLDR.200T
Order 'fuse class cc .200a 600v timedel - KLDR.200T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1061-ND.
FUSE CLASS CC .500A 600V TIMEDEL - KLDR.500T
Order 'fuse class cc .500a 600v timedel - KLDR.500T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1063-ND.
FUSE CLASS CC 1A 600V TIME-DELAY - KLDR001.T
Order 'fuse class cc 1a 600v time-delay - KLDR001.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1064-ND.
FUSE CLASS CC 1.5A 600V TIME-DEL - KLDR01.5T
Order 'fuse class cc 1.5a 600v time-del - KLDR01.5T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1065-ND.
FUSE CLASS CC 2A 600V TIME-DELAY - KLDR002.T
Order 'fuse class cc 2a 600v time-delay - KLDR002.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1066-ND.
FUSE CLASS CC 4A 600V TIME-DELAY - KLDR004.T
Order 'fuse class cc 4a 600v time-delay - KLDR004.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1069-ND.
FUSE BLOCK CC 1POLE 600V 30A - L60030C1C
Order 'fuse block cc 1pole 600v 30a - L60030C1C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number L60030C-1C-ND.
FUSE SLO CLASS CC .125A 600 VAC - KLDR.125T
Order 'fuse slo class cc .125a 600 vac - KLDR.125T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1060-ND.
FUSE SLO CLASS CC 3A 600 VAC - KLDR003.T
Order 'fuse slo class cc 3a 600 vac - KLDR003.T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1067-ND.
FUSE SLO CLASS CC 3.5A 600 VAC - KLDR03.5T
Order 'fuse slo class cc 3.5a 600 vac - KLDR03.5T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1068-ND.
FUSE MIDGET .250A 600V FAST-ACT - 0KLK.250T
Order 'fuse midget .250a 600v fast-act - 0KLK.250T' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number F1070-ND.
FUSE 250A 600V T-LAG CLASS J - LPJ-250SP
Order 'fuse 250a 600v t-lag class j - LPJ-250SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-250SP-ND.
FUSE 250A 600V T-LAG CLASS J - LPJ-250SPI
Order 'fuse 250a 600v t-lag class j - LPJ-250SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-250SPI-ND.
FUSE PICO FAST .250A 125V AXIAL - 0251.250MAT1L
Order 'fuse pico fast .250a 125v axial - 0251.250MAT1L' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 0251.250MAT1L-ND.
Send this link via E-Mail
Help With This Screen