FUSE 5.0A 125V FAST PCTRON LONG - BK/PCD-5-R - Circuit Protection
Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCD-5-R
| Digi-Key Part Number | BK/PCD-5-R-ND |
100 |
4.18500 |
Extended Price
418.50 |
| Manufacturer Part Number | BK/PCD-5-R | |||
| Description | FUSE 5.0A 125V FAST PCTRON LONG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/PCD-5-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 125V |
| Package / Case | Radial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK PCD 5 R BKPCD5R |
BK/PCD-5-R Specification Sheet
FUSE 5.0A 125V FAST PCTRON LONG - BK/PCD-5-R (BK/PCD-5-R-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCD-5-RFUSE 5.0A 125V FAST PCTRON LONG - BK/PCD-5
Order 'fuse 5.0a 125v fast pctron long - BK/PCD-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2125-ND.
FUSE 5.0A 125V FAST PCTRON LONG - BK/PCD-5-R
Order 'fuse 5.0a 125v fast pctron long - BK/PCD-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCD-5-R-ND.
FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5
Order 'fuse 5.0a 125v fast pctron shrt - BK/PCE-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2126-ND.
FUSE 5.0A 125V FAST PCTRON .4LS - BK/PCG-5
Order 'fuse 5.0a 125v fast pctron .4ls - BK/PCG-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2134-ND.
FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5-R
Order 'fuse 5.0a 125v fast pctron shrt - BK/PCE-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2770-ND.
FUSE 5.0A 125V FAST PCTRON .4LS - BK/PCG-5-R
Order 'fuse 5.0a 125v fast pctron .4ls - BK/PCG-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCG-5-R-ND.
FUSE 5A 125V FAST PCTRON RADIAL - BK/PCI-5
Order 'fuse 5a 125v fast pctron radial - BK/PCI-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2142-ND.
FUSE 5A 125V FAST PCTRON RADIAL - BK/PCI-5-R
Order 'fuse 5a 125v fast pctron radial - BK/PCI-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/PCI-5-R-ND.
FUSE 5A 125V FAST AGX (8AG) - BK/AGX-5
Order 'fuse 5a 125v fast agx (8ag) - BK/AGX-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2043-ND.
FUSE 5A 125V FAST PC-TRON - TR/PCD-5
Order 'fuse 5a 125v fast pc-tron - TR/PCD-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR/PCD-5-ND.
FUSE 5A 125V FAST PC-TRON - TR/PCD-5-R
Order 'fuse 5a 125v fast pc-tron - TR/PCD-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR/PCD-5-R-ND.
FUSE 5A 125V FAST PCB UL CSA - PCD-5-R
Order 'fuse 5a 125v fast pcb ul csa - PCD-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PCD-5-R-ND.
FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1
Order 'fuse 1.00a 250v fast pctron long - BK/PCB-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2113-ND.
FUSE 3.00A 250V FAST PCTRON LONG - BK/PCB-3
Order 'fuse 3.00a 250v fast pctron long - BK/PCB-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2117-ND.
FUSE 1.00A 250V FAST PCTRON LONG - BK/PCB-1-R
Order 'fuse 1.00a 250v fast pctron long - BK/PCB-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2756-ND.
Options for Fuse Circuit Protection 5A 125V Cooper/Bussmann Fast Acting, Short Time Lag BK/PCD-5-R
Send this link via E-Mail
Help With This Screen
