Fuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-250MA
FUSE 250MA 250V T-LAG GLASS GMD - BK/GMD-250MA
| Digi-Key Part Number | BK/GMD-250MA-ND |
100 |
5.44500 |
Extended Price
544.50 |
| Manufacturer Part Number | BK/GMD-250MA | |||
| Description | FUSE 250MA 250V T-LAG GLASS GMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-250MA
| Technical/Catalog Information | BK/GMD-250MA |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 250mA |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK GMD 250MA BKGMD250MA |
BK/GMD-250MA Specification Sheet
FUSE 250MA 250V T-LAG GLASS GMD - BK/GMD-250MA (BK/GMD-250MA-ND)
Related parts Fuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-250MAFuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/C515-250MA
Order 'fuse 250ma 250v t-lag glass c515 - BK/C515-250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2239-ND.
Fuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/C519-250MA
Order 'fuse 250ma 250v t-lag glass c519 - BK/C519-250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2247-ND.
Fuse Circuit Protection 250mA 250V Cooper/Bussmann Normal Blow, Medium Time Lag BK/GMC-250MA
Order 'fuse 250ma 250v t-lag glass gmc - BK/GMC-250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMC-250MA-ND.
Fuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/S504-250MA
Order 'fuse 250ma 250v t-lag glass s504 - BK/S504-250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S504-250MA-ND.
Fuse Circuit Protection 1.25A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1.25A
Order 'fuse 1.25a 250v t-lag glass gmd - BK/GMD-1.25A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.25A-ND.
Fuse Circuit Protection 125mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-125MA
Order 'fuse 125ma 250v t-lag glass gmd - BK/GMD-125MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-125MA-ND.
Fuse Circuit Protection 1.25A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1.25-R
Order 'fuse 1.25a 250v t-lag glass gmd - BK/GMD-1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2913-ND.
Fuse Circuit Protection 125mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-125-R
Order 'fuse 125ma 250v t-lag glass gmd - BK/GMD-125-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2906-ND.
Fuse Circuit Protection 150mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-150MA
Order 'fuse 150ma 250v t-lag glass gmd - BK/GMD-150MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-150MA-ND.
Fuse Circuit Protection 150mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-150-R
Order 'fuse 150ma 250v t-lag glass gmd - BK/GMD-150-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2907-ND.
Fuse Circuit Protection 1.5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1.5A
Order 'fuse 1.5a 250v t-lag glass gmd - BK/GMD-1.5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.5A-ND.
Fuse Circuit Protection 1.5A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1.5-R
Order 'fuse 1.5a 250v t-lag glass gmd - BK/GMD-1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2914-ND.
Fuse Circuit Protection 1.6A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1.6A
Order 'fuse 1.6a 250v t-lag glass gmd - BK/GMD-1.6A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.6A-ND.
Fuse Circuit Protection 1.6A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1.6-R
Order 'fuse 1.6a 250v t-lag glass gmd - BK/GMD-1.6-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.6-R-ND.
Fuse Circuit Protection 1A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1A
Order 'fuse 1a 250v t-lag glass gmd - BK/GMD-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1A-ND.
Options for Fuse Circuit Protection 250mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-250MA
Send this link via E-Mail
Help With This Screen
