FUSE 200MA 250V T-LAG GLASS GMD - BK/GMD-200MA - Circuit Protection
Fuse Circuit Protection 200mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-200MA
| Digi-Key Part Number | BK/GMD-200MA-ND |
100 |
5.44500 |
Extended Price
544.50 |
| Manufacturer Part Number | BK/GMD-200MA | |||
| Description | FUSE 200MA 250V T-LAG GLASS GMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuse Circuit Protection 200mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-200MA
| Technical/Catalog Information | BK/GMD-200MA |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 200mA |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK GMD 200MA BKGMD200MA |
BK/GMD-200MA Specification Sheet
FUSE 200MA 250V T-LAG GLASS GMD - BK/GMD-200MA (BK/GMD-200MA-ND) - Circuit Protection
Related parts Fuse Circuit Protection 200mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-200MAFUSE 200MA 250V T-LAG GLASS GMC - BK/GMC-200MA
Order 'fuse 200ma 250v t-lag glass gmc - BK/GMC-200MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMC-200MA-ND.
FUSE 200MA 250V T-LAG GLASS S504 - BK/S504-200MA
Order 'fuse 200ma 250v t-lag glass s504 - BK/S504-200MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S504-200MA-ND.
FUSE 200MA 250V T-LAG GLASS GMD - BK/GMD-200MA
Order 'fuse 200ma 250v t-lag glass gmd - BK/GMD-200MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-200MA-ND.
FUSE 200MA 250V T-LAG GLASS GMD - BK/GMD-200-R
Order 'fuse 200ma 250v t-lag glass gmd - BK/GMD-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-200-R-ND.
FUSE 200MA 250V T-LAG GLASS AXL - BK/GMD-V-200MA
Order 'fuse 200ma 250v t-lag glass axl - BK/GMD-V-200MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-V-200MA-ND.
FUSE 200MA 250V T-LAG GLASS AXL - BK/GMD-V-200-R
Order 'fuse 200ma 250v t-lag glass axl - BK/GMD-V-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-V-200-R-ND.
FUSE 200MA 250V T-LAG GLASS AXL - BK/GDC-V-200MA
Order 'fuse 200ma 250v t-lag glass axl - BK/GDC-V-200MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-200MA-ND.
FUSE 200MA 250V T-LAG GLASS GMC - BK/GMC-200-R
Order 'fuse 200ma 250v t-lag glass gmc - BK/GMC-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMC-200-R-ND.
FUSE 200MA 250V T-LAG GLASS S506 - BK/S506-200-R
Order 'fuse 200ma 250v t-lag glass s506 - BK/S506-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S506-200-R-ND.
FUSE 200MA 250V T-LAG GLASS S506 - BK/S506-V-200-R
Order 'fuse 200ma 250v t-lag glass s506 - BK/S506-V-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S506-V-200-R-ND.
FUSE 200MA 250V T-LAG IEC SHORT - SR-5-200MA-BK
Order 'fuse 200ma 250v t-lag iec short - SR-5-200MA-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number SR-5-200MA-BK-ND.
FUSE 2/10A 250V T-LAG GLASS AXL - BK/MDL-V-2/10
Order 'fuse 2/10a 250v t-lag glass axl - BK/MDL-V-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-2/10-ND.
FUSE 2/10A 250V T-LAG GLASS AXL - BK/MDL-V-2/10-R
Order 'fuse 2/10a 250v t-lag glass axl - BK/MDL-V-2/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-2/10-R-ND.
FUSE 200MA 250V T-LAG IEC AMMO - SR-5-200MA-AP
Order 'fuse 200ma 250v t-lag iec ammo - SR-5-200MA-AP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number SR-5-200MA-AP-ND.
FUSE .2A 250V T-LAG GLASS UL CSA - BK1/S506-200-R
Order 'fuse .2a 250v t-lag glass ul csa - BK1/S506-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-200-R-ND.
Options for Fuse Circuit Protection 200mA 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-200MA
Send this link via E-Mail
Help With This Screen
