FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1-R - Circuit Protection
| Digi-Key Part Number | 283-2912-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.87000 .80100 .60080 .53400 .42720 .38715 .36579 .34710 .33375 |
Extended Price
0.87 8.01 60.08 133.50 213.60 387.15 914.48 1735.50 3337.50 |
| Manufacturer Part Number | BK/GMD-1-R | |||
| Description | FUSE 1A 250V T-LAG GLASS GMD | |||
| Quantity Available | 255 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/GMD-1-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 1A |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK GMD 1 R BKGMD1R 283 2912 ND 2832912ND 283-2912 |
BK/GMD-1-R Specification Sheet
FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1-R (283-2912-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 1A 250V T-LAG GLASS S506 - BK/S506-1-R
Order 'fuse 1a 250v t-lag glass s506 - BK/S506-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2696-ND.
FUSE 1A 250V T-LAG GLASS GMC - BK/GMC-1-R
Order 'fuse 1a 250v t-lag glass gmc - BK/GMC-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2894-ND.
FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1A
Order 'fuse 1a 250v t-lag glass gmd - BK/GMD-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1A-ND.
FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1-R
Order 'fuse 1a 250v t-lag glass gmd - BK/GMD-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2912-ND.
FUSE 1A 250V T-LAG GLASS AXIAL - BK/GMD-V-1A
Order 'fuse 1a 250v t-lag glass axial - BK/GMD-V-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-V-1A-ND.
FUSE 1A 250V T-LAG GLASS AXIAL - BK/GMD-V-1-R
Order 'fuse 1a 250v t-lag glass axial - BK/GMD-V-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-V-1-R-ND.
FUSE 1A 250V T-LAG GLASS AXIAL - BK/GDC-V-1A
Order 'fuse 1a 250v t-lag glass axial - BK/GDC-V-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-1A-ND.
FUSE 1A 250V T-LAG GLASS GMC - BK/GMC-1A
Order 'fuse 1a 250v t-lag glass gmc - BK/GMC-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMC-1A-ND.
FUSE 1A 250V T-LAG GLASS AXIAL - BK/MDL-V-1
Order 'fuse 1a 250v t-lag glass axial - BK/MDL-V-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-1-ND.
FUSE 1A 250V T-LAG GLASS AXIAL - BK/MDL-V-1-R
Order 'fuse 1a 250v t-lag glass axial - BK/MDL-V-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-1-R-ND.
FUSE 1A 250V T-LAG GLASS S504 - BK/S504-1A
Order 'fuse 1a 250v t-lag glass s504 - BK/S504-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S504-1A-ND.
FUSE 1A 250V T-LAG GLASS S506 - BK/S506-1A
Order 'fuse 1a 250v t-lag glass s506 - BK/S506-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S506-1A-ND.
FUSE 1A 250V T-LAG GLASS S506 - BK/S506-V-1-R
Order 'fuse 1a 250v t-lag glass s506 - BK/S506-V-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S506-V-1-R-ND.
FUSE 1A 250V T-LAG GLS MDL - BK/MDL-1
Order 'fuse 1a 250v t-lag gls mdl - BK/MDL-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2176-ND.
FUSE 1A 250V T-LAG CRM MDA - BK/MDA-1
Order 'fuse 1a 250v t-lag crm mda - BK/MDA-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2293-ND.
Send this link via E-Mail
Help With This Screen
