Keywords:





FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1A - Circuit Protection

Fuse Circuit Protection 1A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1A

Digi-Key Part Number BK/GMD-1A-ND
Price Break
100
Unit Price
3.15000
Extended Price
315.00
Manufacturer Part NumberBK/GMD-1A
DescriptionFUSE 1A 250V T-LAG GLASS GMD
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 1A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fuse Circuit Protection 1A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1A
Technical/Catalog InformationBK/GMD-1A
VendorCooper/Bussmann
CategoryCircuit Protection
Current 1A
Voltage - Rated 250V
Package / Case5x20mm
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeHolder
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BK GMD 1A
BKGMD1A

BK/GMD-1A Specification Sheet

Image of FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1A

FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1A (BK/GMD-1A-ND) - Circuit Protection

Related parts Fuse Circuit Protection 1A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1A
FUSE 1.00A 250V T-LAG GLASS C515 - BK/C515-1A
 Order 'fuse 1.00a 250v t-lag glass c515 - BK/C515-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2243-ND.
FUSE 1.00A 250V T-LAG GLASS C519 - BK/C519-1A
 Order 'fuse 1.00a 250v t-lag glass c519 - BK/C519-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2251-ND.
FUSE 1.00A 250V T-LAG GLASS C515 - BK/C515-1-R
 Order 'fuse 1.00a 250v t-lag glass c515 - BK/C515-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2639-ND.
FUSE 1.00A 250V T-LAG GLASS C519 - BK/C519-1-R
 Order 'fuse 1.00a 250v t-lag glass c519 - BK/C519-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/C519-1-R-ND.
FUSE 1.25A 250V T-LAG GLASS GMD - BK/GMD-1.25A
 Order 'fuse 1.25a 250v t-lag glass gmd - BK/GMD-1.25A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.25A-ND.
FUSE 125MA 250V T-LAG GLASS GMD - BK/GMD-125MA
 Order 'fuse 125ma 250v t-lag glass gmd - BK/GMD-125MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-125MA-ND.
FUSE 1.25A 250V T-LAG GLASS GMD - BK/GMD-1.25-R
 Order 'fuse 1.25a 250v t-lag glass gmd - BK/GMD-1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2913-ND.
FUSE 125MA 250V T-LAG GLASS GMD - BK/GMD-125-R
 Order 'fuse 125ma 250v t-lag glass gmd - BK/GMD-125-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2906-ND.
FUSE 150MA 250V T-LAG GLASS GMD - BK/GMD-150MA
 Order 'fuse 150ma 250v t-lag glass gmd - BK/GMD-150MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-150MA-ND.
FUSE 150MA 250V T-LAG GLASS GMD - BK/GMD-150-R
 Order 'fuse 150ma 250v t-lag glass gmd - BK/GMD-150-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2907-ND.
FUSE 1.5A 250V T-LAG GLASS GMD - BK/GMD-1.5A
 Order 'fuse 1.5a 250v t-lag glass gmd - BK/GMD-1.5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.5A-ND.
FUSE 1.5A 250V T-LAG GLASS GMD - BK/GMD-1.5-R
 Order 'fuse 1.5a 250v t-lag glass gmd - BK/GMD-1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2914-ND.
FUSE 1.6A 250V T-LAG GLASS GMD - BK/GMD-1.6A
 Order 'fuse 1.6a 250v t-lag glass gmd - BK/GMD-1.6A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.6A-ND.
FUSE 1.6A 250V T-LAG GLASS GMD - BK/GMD-1.6-R
 Order 'fuse 1.6a 250v t-lag glass gmd - BK/GMD-1.6-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-1.6-R-ND.
FUSE 200MA 250V T-LAG GLASS GMD - BK/GMD-200MA
 Order 'fuse 200ma 250v t-lag glass gmd - BK/GMD-200MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMD-200MA-ND.

Options for Fuse Circuit Protection 1A 250V Cooper/Bussmann Slow Blow, Long Time Lag BK/GMD-1A
Send this link via E-Mail
Help With This Screen

FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1-R Next: FUSE 1A 250V T-LAG GLASS IEC - S506-1-R
FUSE 1A 250V T-LAG GLASS GMD - BK/GMD-1A