CAP CERM 39000PF 10%25V X7R 0603 - 06033C393KAT2A - Capacitors
0.039µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 25V 06033C393KAT2A
| Digi-Key Part Number | 478-3715-1-ND |
10 100 500 1000 |
.42900 .25350 .14626 .10140 |
Extended Price
4.29 25.35 73.13 101.40 |
| Manufacturer Part Number | 06033C393KAT2A | |||
| Description | CAP CERM 39000PF 10%25V X7R 0603 | |||
| Quantity Available | 18539 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06033C393KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06033C393KAT2A 06033C393KAT2A 478 3715 1 ND 47837151ND 478-3715-1 |
06033C393KAT2A Specification Sheet
CAP CERM 39000PF 10%25V X7R 0603 - 06033C393KAT2A (478-3715-1-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 25V 06033C393KAT2ACAP CERM 39000PF 10%25V X7R 0603 - 06033C393KAT2A
Order 'cap cerm 39000pf 10%25v x7r 0603 - 06033C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3715-1-ND.
CAP CERM 39000PF 10%25V X7R 0603 - 06033C393KAT2A
Order 'cap cerm 39000pf 10%25v x7r 0603 - 06033C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3715-6-ND.
CAP CERM 39000PF 10%25V X7R 0603 - 06033C393KAT2A
Order 'cap cerm 39000pf 10%25v x7r 0603 - 06033C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3715-2-ND.
CAP CERM 39000PF 630V X7R 1808 - 1808CC393KAT1A
Order 'cap cerm 39000pf 630v x7r 1808 - 1808CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2972-1-ND.
CAP CERM 39000PF 250V X7R 1206 - 1206PC393KAT1A
Order 'cap cerm 39000pf 250v x7r 1206 - 1206PC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3981-1-ND.
CAP CERM 39000PF 250V X7R 1206 - 1206PC393KAT1A
Order 'cap cerm 39000pf 250v x7r 1206 - 1206PC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3981-6-ND.
CAP CERM 39000PF 630V X7R 1808 - 1808CC393KAT1A
Order 'cap cerm 39000pf 630v x7r 1808 - 1808CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2972-6-ND.
CAP CERM .1UF 16V X7R 0508 20% - W2L1YC104MAT1A
Order 'cap cerm .1uf 16v x7r 0508 20% - W2L1YC104MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2121-1-ND.
CAP CERM .1UF 10V X7R 0508 20% - W2L1ZC104MAT1S
Order 'cap cerm .1uf 10v x7r 0508 20% - W2L1ZC104MAT1S' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2122-1-ND.
CAP CERM .47UF 10V X7R 0508 20% - W2L1ZC474MAT1A
Order 'cap cerm .47uf 10v x7r 0508 20% - W2L1ZC474MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2123-1-ND.
CAP CERM 1UF 4V X7R 0508 20% - W2L14C105MAT1A
Order 'cap cerm 1uf 4v x7r 0508 20% - W2L14C105MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2126-1-ND.
CAP CERM .47UF 16V X7R 0612 20% - W3L1YC474MAT1A
Order 'cap cerm .47uf 16v x7r 0612 20% - W3L1YC474MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2128-1-ND.
CAP CERM 1UF 10V X7R 0612 20% - W3L1ZC105MAT1A
Order 'cap cerm 1uf 10v x7r 0612 20% - W3L1ZC105MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2129-1-ND.
CAP CERM 2.2UF 4V X7R 0612 20% - W3L14C225MAT1A
Order 'cap cerm 2.2uf 4v x7r 0612 20% - W3L14C225MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2131-1-ND.
CAP CERM 47000PF 16V X7R 0508 - W2L1YC473MAT1S
Order 'cap cerm 47000pf 16v x7r 0508 - W2L1YC473MAT1S' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2326-1-ND.
Options for 0.039µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 25V 06033C393KAT2A
Send this link via E-Mail
Help With This Screen
