FUSE 5A 250V T-LAG GLASS AXIAL - BK/GDC-V-5A - Circuit Protection
| Digi-Key Part Number | BK/GDC-V-5A-ND |
100 |
4.29750 |
Extended Price
429.75 |
| Manufacturer Part Number | BK/GDC-V-5A | |||
| Description | FUSE 5A 250V T-LAG GLASS AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/GDC-V-5A |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK GDC V 5A BKGDCV5A |
BK/GDC-V-5A Specification Sheet
FUSE 5A 250V T-LAG GLASS AXIAL - BK/GDC-V-5A (BK/GDC-V-5A-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 5A 250V T-LAG GLASS AXIAL - BK/GDC-V-5A
Order 'fuse 5a 250v t-lag glass axial - BK/GDC-V-5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-5A-ND.
FUSE 1.6A 250V T-LAG GLASS AXIAL - BK/GDC-V-1.6A
Order 'fuse 1.6a 250v t-lag glass axial - BK/GDC-V-1.6A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-1.6A-ND.
FUSE 1A 250V T-LAG GLASS AXIAL - BK/GDC-V-1A
Order 'fuse 1a 250v t-lag glass axial - BK/GDC-V-1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-1A-ND.
FUSE 2A 250V T-LAG GLASS AXIAL - BK/GDC-V-2A
Order 'fuse 2a 250v t-lag glass axial - BK/GDC-V-2A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-2A-ND.
FUSE 32MA 250V T-LAG GLASS AXIAL - BK/GDC-V-32MA
Order 'fuse 32ma 250v t-lag glass axial - BK/GDC-V-32MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-32MA-ND.
FUSE 40MA 250V T-LAG GLASS AXIAL - BK/GDC-V-40MA
Order 'fuse 40ma 250v t-lag glass axial - BK/GDC-V-40MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-40MA-ND.
FUSE 4A 250V T-LAG GLASS AXIAL - BK/GDC-V-4A
Order 'fuse 4a 250v t-lag glass axial - BK/GDC-V-4A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-4A-ND.
FUSE 50MA 250V T-LAG GLASS AXIAL - BK/GDC-V-50MA
Order 'fuse 50ma 250v t-lag glass axial - BK/GDC-V-50MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-50MA-ND.
FUSE 6.3A 250V T-LAG GLASS AXIAL - BK/GDC-V-6.3A
Order 'fuse 6.3a 250v t-lag glass axial - BK/GDC-V-6.3A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-6.3A-ND.
FUSE 63MA 250V T-LAG GLASS AXIAL - BK/GDC-V-63MA
Order 'fuse 63ma 250v t-lag glass axial - BK/GDC-V-63MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-63MA-ND.
FUSE 80MA 250V T-LAG GLASS AXIAL - BK/GDC-V-80MA
Order 'fuse 80ma 250v t-lag glass axial - BK/GDC-V-80MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-80MA-ND.
FUSE 100MA 250V T-LAG GLASS AXL - BK/GDC-V-100MA
Order 'fuse 100ma 250v t-lag glass axl - BK/GDC-V-100MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-100MA-ND.
FUSE 1.25A 250V T-LAG GLASS AXL - BK/GDC-V-1.25A
Order 'fuse 1.25a 250v t-lag glass axl - BK/GDC-V-1.25A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-1.25A-ND.
FUSE 125MA 250V T-LAG GLASS AXL - BK/GDC-V-125MA
Order 'fuse 125ma 250v t-lag glass axl - BK/GDC-V-125MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-125MA-ND.
FUSE 160MA 250V T-LAG GLASS AXL - BK/GDC-V-160MA
Order 'fuse 160ma 250v t-lag glass axl - BK/GDC-V-160MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GDC-V-160MA-ND.
Send this link via E-Mail
Help With This Screen
