FUSE 10A 250VAC FAST GBB CERM - BK/GBB-10
| Digi-Key Part Number | BK/GBB-10-ND |
100 |
16.35750 |
Extended Price
1635.75 |
| Manufacturer Part Number | BK/GBB-10 | |||
| Description | FUSE 10A 250VAC FAST GBB CERM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/GBB-10 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | 1/4" x 1-1/4" |
| Package Name | Cylinder |
| Fuse Type | Fast-Acting/Short Time Lag |
| Rated Current | 10.000 A [Nom] |
| Voltage | 250.000 V [Max] |
| Voltage | 125.000 V [Max] |
| Body Material | Ceramic |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 6.3500 mm [Typ] |
| Length | 31.750 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK GBB 10 BKGBB10 |
BK/GBB-10 Specification Sheet
FUSE 10A 250VAC FAST GBB CERM - BK/GBB-10 (BK/GBB-10-ND)
Related parts:FUSE 10A 250VAC FAST GBB CERM - BK/GBB-10
Order 'fuse 10a 250vac fast gbb cerm - BK/GBB-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-10-ND.
FUSE 10A 250VAC FAST GBB CERM - BK/GBB-10-R
Order 'fuse 10a 250vac fast gbb cerm - BK/GBB-10-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-10-R-ND.
FUSE 10A 250V FAST AGC GLASS - BK/AGC-10
Order 'fuse 10a 250v fast agc glass - BK/AGC-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2028-ND.
FUSE 10A 32V FAST AGX (8AG) - BK/AGX-10
Order 'fuse 10a 32v fast agx (8ag) - BK/AGX-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2046-ND.
FUSE 10.0A 250V FAST ABC CERM - BK/ABC-10
Order 'fuse 10.0a 250v fast abc cerm - BK/ABC-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2105-ND.
FUSE 10.0A 250V FAST ABC CERM - BK/ABC-10-R
Order 'fuse 10.0a 250v fast abc cerm - BK/ABC-10-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2607-ND.
FUSE 10A 250V FAST AGC GLASS - BK/AGC-10-R
Order 'fuse 10a 250v fast agc glass - BK/AGC-10-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2622-ND.
FUSE 10A 250V FAST GLASS S500 - BK/S500-10-R
Order 'fuse 10a 250v fast glass s500 - BK/S500-10-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2675-ND.
FUSE 12A 250VAC FAST GBB CERM - BK/GBB-12
Order 'fuse 12a 250vac fast gbb cerm - BK/GBB-12' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-12-ND.
FUSE 12A 250VAC FAST GBB CERM - BK/GBB-12-R
Order 'fuse 12a 250vac fast gbb cerm - BK/GBB-12-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-12-R-ND.
FUSE 15A 250VAC FAST GBB CERM - BK/GBB-15
Order 'fuse 15a 250vac fast gbb cerm - BK/GBB-15' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-15-ND.
FUSE 15A 250VAC FAST GBB CERM - BK/GBB-15-R
Order 'fuse 15a 250vac fast gbb cerm - BK/GBB-15-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-15-R-ND.
FUSE 1A 250VAC FAST GBB CERM - BK/GBB-1
Order 'fuse 1a 250vac fast gbb cerm - BK/GBB-1' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-1-ND.
FUSE 1A 250VAC FAST GBB CERM - BK/GBB-1-R
Order 'fuse 1a 250vac fast gbb cerm - BK/GBB-1-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-1-R-ND.
FUSE 20A 250VAC FAST GBB CERM - BK/GBB-20
Order 'fuse 20a 250vac fast gbb cerm - BK/GBB-20' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GBB-20-ND.
Send this link via E-Mail
Help With This Screen