FUSE 125MA 250V T-LAG GLASS C515 - BK/C515-125MA - Over Current Circuit Protection
| Digi-Key Part Number | BK/C515-125MA-ND |
100 |
2.81250 |
Extended Price
281.25 |
| Manufacturer Part Number | BK/C515-125MA | |||
| Description | FUSE 125MA 250V T-LAG GLASS C515 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/C515-125MA |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Mounting Type | Fuse Holder |
| Package Name | Axial |
| Package Name | 5 x 15mm |
| Fuse Type | Slow Blow/Long Time Lag |
| Rated Current | 125.000 mA [Nom] |
| Voltage | 250.000 V [Max] |
| Body Material | Glass |
| Packaging | Bulk |
| Standard | UL |
| Standard | CSA |
| Diameter | 5.5000 mm [Typ] |
| Length | 15.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK C515 125MA BKC515125MA |
BK/C515-125MA Specification Sheet
FUSE 125MA 250V T-LAG GLASS C515 - BK/C515-125MA (BK/C515-125MA-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE 250MA 250V T-LAG GLASS C515 - BK/C515-250MA
Order 'fuse 250ma 250v t-lag glass c515 - BK/C515-250MA' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2239-ND.
FUSE 375MA 250V T-LAG GLASS C515 - BK/C515-375MA
Order 'fuse 375ma 250v t-lag glass c515 - BK/C515-375MA' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2240-ND.
FUSE 500MA 250V T-LAG GLASS C515 - BK/C515-500MA
Order 'fuse 500ma 250v t-lag glass c515 - BK/C515-500MA' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2241-ND.
FUSE 750MA 250V T-LAG GLASS C515 - BK/C515-750MA
Order 'fuse 750ma 250v t-lag glass c515 - BK/C515-750MA' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2242-ND.
FUSE 1.00A 250V T-LAG GLASS C515 - BK/C515-1A
Order 'fuse 1.00a 250v t-lag glass c515 - BK/C515-1A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2243-ND.
FUSE 1.00A 250V T-LAG GLASS C515 - BK/C515-1-R
Order 'fuse 1.00a 250v t-lag glass c515 - BK/C515-1-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2639-ND.
FUSE 250MA 250V T-LAG GLASS C515 - BK/C515-250-R
Order 'fuse 250ma 250v t-lag glass c515 - BK/C515-250-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2640-ND.
FUSE 375MA 250V T-LAG GLASS C515 - BK/C515-375-R
Order 'fuse 375ma 250v t-lag glass c515 - BK/C515-375-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2642-ND.
FUSE 500MA 250V T-LAG GLASS C515 - BK/C515-500-R
Order 'fuse 500ma 250v t-lag glass c515 - BK/C515-500-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2644-ND.
FUSE 750MA 250V T-LAG GLASS C515 - BK/C515-750-R
Order 'fuse 750ma 250v t-lag glass c515 - BK/C515-750-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2645-ND.
FUSE 1.5A 250V T-LAG GLASS C515 - BK/C515-1.5A
Order 'fuse 1.5a 250v t-lag glass c515 - BK/C515-1.5A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/C515-1.5A-ND.
FUSE 1.5A 250V T-LAG GLASS C515 - BK/C515-1.5-R
Order 'fuse 1.5a 250v t-lag glass c515 - BK/C515-1.5-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/C515-1.5-R-ND.
FUSE 1.6A 250V T-LAG GLASS C515 - BK/C515-1.6A
Order 'fuse 1.6a 250v t-lag glass c515 - BK/C515-1.6A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/C515-1.6A-ND.
FUSE 1.6A 250V T-LAG GLASS C515 - BK/C515-1.6-R
Order 'fuse 1.6a 250v t-lag glass c515 - BK/C515-1.6-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/C515-1.6-R-ND.
FUSE 2.25A 250V T-LAG GLASS C515 - BK/C515-2.25A
Order 'fuse 2.25a 250v t-lag glass c515 - BK/C515-2.25A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/C515-2.25A-ND.
Send this link via E-Mail
Help With This Screen