CAP CERM 330PF 5% 100V X7R 0603 - 06031C331JAT2A
| Digi-Key Part Number | 478-3707-1-ND |
10 100 500 1000 |
.29700 .17550 .10126 .07020 |
Extended Price
2.97 17.55 50.63 70.20 |
| Manufacturer Part Number | 06031C331JAT2A | |||
| Description | CAP CERM 330PF 5% 100V X7R 0603 | |||
| Quantity Available | 2930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C331JAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 330.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Temp. Coefficient | ±15%/°C |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Manufacturer Size Code | 0603 (1608) |
| Shape | Rectangular |
| T | 0.350 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C331JAT2A 06031C331JAT2A 478 3707 1 ND 47837071ND 478-3707-1 |
06031C331JAT2A Specification Sheet
CAP CERM 330PF 5% 100V X7R 0603 - 06031C331JAT2A (478-3707-1-ND)
Related parts:CAP CERM 330PF 5% 100V X7R 0603 - 06031C331JAT2A
Order 'cap cerm 330pf 5% 100v x7r 0603 - 06031C331JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3707-1-ND.
CAP CERM 330PF 5% 100V X7R 0603 - 06031C331JAT2A
Order 'cap cerm 330pf 5% 100v x7r 0603 - 06031C331JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3707-2-ND.
CAP CERM 330PF 5% 100V X7R 0603 - 06031C331JAT2A
Order 'cap cerm 330pf 5% 100v x7r 0603 - 06031C331JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3707-6-ND.
CAP CERM 330PF 5% 100V NP0 0603 - 06031A331JAT2A
Order 'cap cerm 330pf 5% 100v np0 0603 - 06031A331JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1149-1-ND.
CAP CERM 330PF 5% 100V NP0 0603 - 06031A331JAT2A
Order 'cap cerm 330pf 5% 100v np0 0603 - 06031A331JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1149-2-ND.
CAP CERM 330PF 5% 100V NP0 0603 - 06031A331JAT2A
Order 'cap cerm 330pf 5% 100v np0 0603 - 06031A331JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1149-6-ND.
CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A
Order 'cap cerm 330pf 10% 100v x7r 0603 - 06031C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1196-1-ND.
CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A
Order 'cap cerm 330pf 10% 100v x7r 0603 - 06031C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1196-2-ND.
CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A
Order 'cap cerm 330pf 10% 100v x7r 0603 - 06031C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1196-6-ND.
CAP CERM 1000PF 5% 100V X7R 0603 - 06031C102JAT2A
Order 'cap cerm 1000pf 5% 100v x7r 0603 - 06031C102JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3698-1-ND.
CAP CERM 1000PF 5% 100V X7R 0603 - 06031C102JAT2A
Order 'cap cerm 1000pf 5% 100v x7r 0603 - 06031C102JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3698-2-ND.
CAP CERM 1000PF 5% 100V X7R 0603 - 06031C102JAT2A
Order 'cap cerm 1000pf 5% 100v x7r 0603 - 06031C102JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3698-6-ND.
CAP CERM 1200PF 5% 100V X7R 0603 - 06031C122JAT2A
Order 'cap cerm 1200pf 5% 100v x7r 0603 - 06031C122JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3702-1-ND.
CAP CERM 1200PF 5% 100V X7R 0603 - 06031C122JAT2A
Order 'cap cerm 1200pf 5% 100v x7r 0603 - 06031C122JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3702-2-ND.
CAP CERM 1200PF 5% 100V X7R 0603 - 06031C122JAT2A
Order 'cap cerm 1200pf 5% 100v x7r 0603 - 06031C122JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3702-6-ND.
Send this link via E-Mail
Help With This Screen